Part Details for LTC1439IG#TRPBF by Analog Devices Inc
Overview of LTC1439IG#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1439IGW#TRPBF | Analog Devices | 2x Hi Eff, L N, Sync Buck Sw R | |
LTC1439IG#TRPBF | Analog Devices | 2x Hi Eff, L N, Sync Buck Sw R | |
LTC1439IG#PBF | Analog Devices | 2x Hi Eff, L N, Sync Buck Sw R |
Price & Stock for LTC1439IG#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1439IG#TRPBF-ND
|
DigiKey | IC REG CTRLR BUCK 36SSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.0750 | Buy Now |
DISTI #
584-LTC1439IG#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 2x Hi Eff, L N, Sync Buck Sw Regs RoHS: Compliant | 0 |
|
$14.3200 | Order Now |
|
Analog Devices Inc | 2x Hi Eff, L N, Sync Buck Sw R Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$11.2600 / $14.0750 | Buy Now |
DISTI #
LTC1439IG#TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2000 | 0 |
|
$14.5400 / $15.1200 | Buy Now |
Part Details for LTC1439IG#TRPBF
LTC1439IG#TRPBF CAD Models
LTC1439IG#TRPBF Part Data Attributes
|
LTC1439IG#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1439IG#TRPBF
Analog Devices Inc
Dual High Efficiency, Low Noise, Synchronous Step-Down Switching Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, ROHS COMPLIANT, PLASTIC, SSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 05-08-1640 (G36) | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 5V OUTPUT ALSO AVAILABLE; ALSO OPERATES IN ADJUSTABLE MODE FROM 1.19V TO 9V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 400 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |