There are no models available for this part yet.
Overview of LTC1443IDHD#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1443IDHD#TRPBF | Analog Devices | Ultralow Pwr 4x Comps w/ Ref | |
LTC1443IDHD#PBF | Analog Devices | Ultralow Pwr 4x Comps w/ Ref | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC1443IDHD#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTC1443IDHD#TRPBF-ND
|
DigiKey | IC COMPARATOR 4 W/VOLT REF 16DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2375 | Buy Now | |
DISTI #
584-LTC1443IDHDTRPBF
|
Mouser Electronics | Analog Comparators Ultralow Pwr 4x Comps w/ Ref RoHS: Compliant | 0 |
|
$4.4500 | Order Now | |
Analog Devices Inc | Ultralow Pwr 4x Comps w/ Ref Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.3900 / $4.7500 | Buy Now | ||
DISTI #
LTC1443IDHDTRPB
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.3800 / $4.5500 | Buy Now |
CAD Models for LTC1443IDHD#TRPBF by Analog Devices Inc
Part Data Attributes for LTC1443IDHD#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
5 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WJGD-2, DFN-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
05-08-1707
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Amplifier Type
|
COMPARATOR
|
Input Offset Voltage-Max
|
10000 µV
|
JESD-30 Code
|
R-PDSO-N16
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-0.3 V
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC16,.16,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
14000 ns
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage Limit-Max
|
12 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4 mm
|