-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 12-Bit Rail-to-Rail Micropower DACs in SO-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6141
|
Newark | Dac, 12Bit, Soic-8, 0 To 70Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Serial, Supply Voltage Range:4.5V To 5.5V, Adc/Dac Case Style:Soic, No. Of Pins:8Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices LTC1446CS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 82 |
|
$11.8800 / $17.2100 | Buy Now |
|
Analog Devices Inc | 2x 12-B R2R uP DACs in SO-8 Package Multiple: 100 | 98 |
|
$8.5000 / $20.2400 | Buy Now |
|
Rochester Electronics | LTC1446 - Dual 12-Bit Rail-to-Rail Micropower DACs RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$10.0400 / $11.8100 | Buy Now |
DISTI #
LTC1446CS8
|
TME | IC: D/A converter, 12bit, 500ksps, Ch: 2, 4.5÷5.5V, SO8 Min Qty: 1 | 0 |
|
$8.8800 / $12.8000 | RFQ |
DISTI #
LTC1446CS8#PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 100 | 0 |
|
$10.9800 / $12.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1446CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1446CS8#PBF
Analog Devices Inc
Dual 12-Bit Rail-to-Rail Micropower DACs in SO-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 4.145 V | |
Analog Output Voltage-Min | 4.045 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.1221% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 14 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC1446CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1446CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1446LIS8#PBF | Analog Devices Inc | Check for Price | Dual 12-Bit Rail-to-Rail Micropower DACs in SO-8 | LTC1446CS8#PBF vs LTC1446LIS8#PBF |
LTC1446LCS8#TRPBF | Analog Devices Inc | Check for Price | Dual 12-Bit Rail-to-Rail Micropower DACs in SO-8 | LTC1446CS8#PBF vs LTC1446LCS8#TRPBF |
LTC1446IS8#TRPBF | Analog Devices Inc | Check for Price | Dual 12-Bit Rail-to-Rail Micropower DACs in SO-8 | LTC1446CS8#PBF vs LTC1446IS8#TRPBF |