Part Details for LTC1471CS#TRPBF by Linear Technology
Overview of LTC1471CS#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1471CS#TRPBF | Analog Devices | 1x & 2x PCMCIA Protected 3.3V/ | |
LTC1471CS#PBF | Analog Devices | 1x & 2x PCMCIA Protected 3.3V/ | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC1471CS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1439 |
|
RFQ |
Part Details for LTC1471CS#TRPBF
LTC1471CS#TRPBF CAD Models
LTC1471CS#TRPBF Part Data Attributes
|
LTC1471CS#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1471CS#TRPBF
Linear Technology
LTC1471 - Single and Dual PCMCIA Protected 3.3V/5V VCC Switches; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | S | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 5V OPERATION IS ALSO POSSIBLE | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1471CS#TRPBF
This table gives cross-reference parts and alternative options found for LTC1471CS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1471CS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1471CS#TR | Analog Circuit, 2 Func, CMOS, PDSO16 | Analog Devices Inc | LTC1471CS#TRPBF vs LTC1471CS#TR |
LTC1471CS#TR | LTC1471 - Single and Dual PCMCIA Protected 3.3V/5V VCC Switches; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1471CS#TRPBF vs LTC1471CS#TR |
LTC1471CS | Analog Circuit, 2 Func, CMOS, PDSO16 | Analog Devices Inc | LTC1471CS#TRPBF vs LTC1471CS |
LTC1471CS#TRPBF | Single and Dual PCMCIA Protected 3.3V/5V VCC Switches | Analog Devices Inc | LTC1471CS#TRPBF vs LTC1471CS#TRPBF |
LTC1471CS | LTC1471 - Single and Dual PCMCIA Protected 3.3V/5V VCC Switches; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1471CS#TRPBF vs LTC1471CS |
LTC1471CS#PBF | LTC1471 - Single and Dual PCMCIA Protected 3.3V/5V VCC Switches; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1471CS#TRPBF vs LTC1471CS#PBF |
LTC1471CS#PBF | Single and Dual PCMCIA Protected 3.3V/5V VCC Switches | Analog Devices Inc | LTC1471CS#TRPBF vs LTC1471CS#PBF |