Part Details for LTC1471CS by Linear Technology
Overview of LTC1471CS by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1471CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 4998 |
|
$2.7552 / $6.7200 | Buy Now |
|
Bristol Electronics | 122 |
|
RFQ | ||
|
Quest Components | PCMCIA SWITCHING CIRCUIT, 16 Pin, Plastic, SOP | 25 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | PCMCIA SWITCHING CIRCUIT, 16 Pin, Plastic, SOP | 3998 |
|
$3.1500 / $9.0000 | Buy Now |
Part Details for LTC1471CS
LTC1471CS CAD Models
LTC1471CS Part Data Attributes
|
LTC1471CS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1471CS
Linear Technology
LTC1471 - Single and Dual PCMCIA Protected 3.3V/5V VCC Switches; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | S | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 5V OPERATION IS ALSO POSSIBLE | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LTC1471CS
This table gives cross-reference parts and alternative options found for LTC1471CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1471CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1471CS | Analog Circuit, 2 Func, CMOS, PDSO16 | Analog Devices Inc | LTC1471CS vs LTC1471CS |
LTC1471CS#TR | LTC1471 - Single and Dual PCMCIA Protected 3.3V/5V VCC Switches; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1471CS vs LTC1471CS#TR |
LTC1471CS#TRPBF | Single and Dual PCMCIA Protected 3.3V/5V VCC Switches | Analog Devices Inc | LTC1471CS vs LTC1471CS#TRPBF |
LTC1471CS#TRPBF | LTC1471 - Single and Dual PCMCIA Protected 3.3V/5V VCC Switches; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1471CS vs LTC1471CS#TRPBF |