LTC1474CMS8#TRPBF
Description: Low Quiescent Current High Efficiency Step-Down Converters

Overview of LTC1474CMS8#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1474CMS8-5#TRPBF Analog Devices L Q C Hi Eff Buck Convs
LTC1474CMS8-3.3#TRPBF Analog Devices L Q C Hi Eff Buck Convs
LTC1474CMS8#TRPBF Analog Devices L Q C Hi Eff Buck Convs

Price & Stock for LTC1474CMS8#TRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-LTC1474CMS8#TRPBFCT-ND
DigiKey IC REG MULT CONFIG ADJ 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $14.1500
  • 2,500 $6.7375
$6.7375 / $14.1500 Buy Now
DISTI # 584-LTC1474CMS8TRPBF
Mouser Electronics Switching Voltage Regulators L Q C Hi Eff Buck Convs RoHS: Compliant 0
  • 2,500 $6.9600
$6.9600 Order Now
Analog Devices Inc L Q C Hi Eff Buck Convs Min Qty: 2500 Package Multiple: 2500 7500
  • 1 $14.1500
  • 1,000 $5.3900
  • 2,500 $6.7375
$5.3900 / $14.1500 Buy Now
DISTI # LTC1474CMS8TRPB
Richardson RFPD DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 0
  • 2,500 $7.2300
  • 5,000 $6.9600
$6.9600 / $7.2300 Buy Now

CAD Models for LTC1474CMS8#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC1474CMS8#TRPBF by Analog Devices Inc

LTC1474CMS8#TRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
PLASTIC, MSOP-8
Pin Count
8
Manufacturer Package Code
05-08-1660
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
18 V
Input Voltage-Min
3 V
Input Voltage-Nom
10 V
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
0.75 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.17 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
0.75 kHz
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LTC1474CMS8#TRPBF
    Analog Devices Inc
    Low Quiescent Current High Efficiency Step-Down Converters
    VS

Alternate Parts for LTC1474CMS8#TRPBF

This table gives cross-reference parts and alternative options found for LTC1474CMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1474CMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC1474CMS8 Switching Regulator, Current-mode, 0.75A, 0.75kHz Switching Freq-Max, PDSO8 Analog Devices Inc LTC1474CMS8#TRPBF vs LTC1474CMS8
LTC1474CMS8#TRPBF LTC1474 - Low Quiescent Current High Efficiency Step-Down Converters; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1474CMS8#TRPBF vs LTC1474CMS8#TRPBF
LTC1474CMS8#TR LTC1474 - Low Quiescent Current High Efficiency Step-Down Converters; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1474CMS8#TRPBF vs LTC1474CMS8#TR
LTC1474CMS8#PBF Low Quiescent Current High Efficiency Step-Down Converters Analog Devices Inc LTC1474CMS8#TRPBF vs LTC1474CMS8#PBF
LTC1474CMS8 LTC1474 - Low Quiescent Current High Efficiency Step-Down Converters; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1474CMS8#TRPBF vs LTC1474CMS8
LTC1474CMS8#PBF LTC1474 - Low Quiescent Current High Efficiency Step-Down Converters; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1474CMS8#TRPBF vs LTC1474CMS8#PBF
Part Number Description Manufacturer Compare
LTC1474CMS8#TRPBF LTC1474 - Low Quiescent Current High Efficiency Step-Down Converters; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1474CMS8#TRPBF vs LTC1474CMS8#TRPBF
LTC1474CMS8 Switching Regulator, Current-mode, 0.75A, 0.75kHz Switching Freq-Max, PDSO8 Analog Devices Inc LTC1474CMS8#TRPBF vs LTC1474CMS8
LTC1474CMS8 LTC1474 - Low Quiescent Current High Efficiency Step-Down Converters; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1474CMS8#TRPBF vs LTC1474CMS8
LTC1474CMS8#PBF Low Quiescent Current High Efficiency Step-Down Converters Analog Devices Inc LTC1474CMS8#TRPBF vs LTC1474CMS8#PBF
LTC1474CMS8#TR LTC1474 - Low Quiescent Current High Efficiency Step-Down Converters; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1474CMS8#TRPBF vs LTC1474CMS8#TR
LTC1474CMS8#PBF LTC1474 - Low Quiescent Current High Efficiency Step-Down Converters; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1474CMS8#TRPBF vs LTC1474CMS8#PBF

Related Parts for LTC1474CMS8#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1474CMS8#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1474CMS8#TRPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC1474CMS8#TRPBF would you like to use for your alert(s)?
  • Please alert me when LTC1474CMS8#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC1474CMS8#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1474CMS8#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC1474CMS8#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1474CMS8#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1474CMS8#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: