-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Quiescent Current High Efficiency Step-Down Converters
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1474CMS8-5#TRPBF | Analog Devices | L Q C Hi Eff Buck Convs | |
LTC1474CMS8-3.3#TRPBF | Analog Devices | L Q C Hi Eff Buck Convs | |
LTC1474CMS8-3.3#PBF | Analog Devices | L Q C Hi Eff Buck Convs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1474CMS8-5#PBF-ND
|
DigiKey | IC REG MULT CONFG 5V 750MA 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.7375 / $14.1500 | Buy Now |
DISTI #
584-LTC1474CMS8-5PBF
|
Mouser Electronics | Switching Voltage Regulators L Q C Hi Eff Buck Convs RoHS: Compliant | 0 |
|
$7.2300 / $11.4200 | Order Now |
|
Analog Devices Inc | L Q C Hi Eff Buck Convs Package Multiple: 50 | 0 |
|
$6.7375 / $14.1500 | Buy Now |
DISTI #
LTC1474CMS8-5PB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 50 | 0 |
|
$6.9600 / $8.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1474CMS8-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1474CMS8-5#PBF
Analog Devices Inc
Low Quiescent Current High Efficiency Step-Down Converters
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.17 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC1474CMS8-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1474CMS8-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1474CMS8-5#TRPBF | LTC1474 - Low Quiescent Current High Efficiency Step-Down Converters; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1474CMS8-5#PBF vs LTC1474CMS8-5#TRPBF |
LTC1474CMS8-5#TR | Switching Regulator, Current-mode, 0.75A, CMOS, PDSO8 | Analog Devices Inc | LTC1474CMS8-5#PBF vs LTC1474CMS8-5#TR |
LTC1474CMS8-5#PBF | LTC1474 - Low Quiescent Current High Efficiency Step-Down Converters; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1474CMS8-5#PBF vs LTC1474CMS8-5#PBF |
LTC1474CMS8-5#TRPBF | Low Quiescent Current High Efficiency Step-Down Converters | Analog Devices Inc | LTC1474CMS8-5#PBF vs LTC1474CMS8-5#TRPBF |
LTC1474CMS8-5 | LTC1474 - Low Quiescent Current High Efficiency Step-Down Converters; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1474CMS8-5#PBF vs LTC1474CMS8-5 |