Part Details for LTC1474CS8-5#PBF by Linear Technology
Overview of LTC1474CS8-5#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1474CS8-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 0.75A, CMOS, PDSO8 | 80 |
|
$5.9200 / $9.6000 | Buy Now |
|
Chip1Cloud | IC REG MULT CONFIG INV 5V 8SOIC | 6730 |
|
RFQ |
Part Details for LTC1474CS8-5#PBF
LTC1474CS8-5#PBF CAD Models
LTC1474CS8-5#PBF Part Data Attributes
|
LTC1474CS8-5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1474CS8-5#PBF
Linear Technology
LTC1474 - Low Quiescent Current High Efficiency Step-Down Converters; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1474CS8-5#PBF
This table gives cross-reference parts and alternative options found for LTC1474CS8-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1474CS8-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1474IS8-5#PBF | LTC1474 - Low Quiescent Current High Efficiency Step-Down Converters; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1474CS8-5#PBF vs LTC1474IS8-5#PBF |
LTC1474IS8-5#TR | LTC1474 - Low Quiescent Current High Efficiency Step-Down Converters; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1474CS8-5#PBF vs LTC1474IS8-5#TR |
LTC1474CS8-5 | LTC1474 - Low Quiescent Current High Efficiency Step-Down Converters; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1474CS8-5#PBF vs LTC1474CS8-5 |
LTC1474CS8-5 | Switching Regulator, Current-mode, 0.75A, CMOS, PDSO8 | Analog Devices Inc | LTC1474CS8-5#PBF vs LTC1474CS8-5 |
LTC1474CS8-5#TRPBF | LTC1474 - Low Quiescent Current High Efficiency Step-Down Converters; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1474CS8-5#PBF vs LTC1474CS8-5#TRPBF |
LTC1474CS8-5#TR | LTC1474 - Low Quiescent Current High Efficiency Step-Down Converters; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1474CS8-5#PBF vs LTC1474CS8-5#TR |
LTC1474CS8-5#TR | Switching Regulator, Current-mode, 0.75A, CMOS, PDSO8 | Analog Devices Inc | LTC1474CS8-5#PBF vs LTC1474CS8-5#TR |
LTC1474CS8-5#PBF | Low Quiescent Current High Efficiency Step-Down Converters | Analog Devices Inc | LTC1474CS8-5#PBF vs LTC1474CS8-5#PBF |