-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V Ultralow Power RS485 Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1480IS8#PBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6157
|
Newark | Rs422/Rs485 Diff Transceiver, 85Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:2.5Mbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices LTC1480IS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 830 |
|
$5.0400 / $9.1600 | Buy Now |
|
Analog Devices Inc | 3.3V Ultralow Pwr RS485 Tran Package Multiple: 100 | 1009 |
|
$4.8098 / $10.8100 | Buy Now |
DISTI #
LTC1480IS8PBF
|
TME | IC: interface, transceiver, RS422 / RS485, SO8, 3.3VDC Min Qty: 1 | 0 |
|
$6.0500 / $8.6000 | RFQ |
DISTI #
LTC1480IS8#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 100 | 0 |
|
$4.9200 / $5.4000 | Buy Now |
DISTI #
SMC-LTC1480IS8#PBF
|
Sensible Micro Corporation | Ic, Txrx, 3.3V, Rs485 Lowpwr, So-8 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 56 |
|
RFQ | |
|
Dynamic Solutions GmbH | OEM and CM Only | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1480IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1480IS8#PBF
Analog Devices Inc
3.3V Ultralow Power RS485 Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | COMMON I/O; TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 80 ns | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC1480IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1480IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1480CS8#PBF | Linear Technology | Check for Price | LTC1480 - 3.3V Ultralow Power RS485 Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1480IS8#PBF vs LTC1480CS8#PBF |
LTC1480IS8#TRPBF | Analog Devices Inc | $6.0759 | 3.3V Ultralow Power RS485 Transceiver | LTC1480IS8#PBF vs LTC1480IS8#TRPBF |
LTC1480CS8#PBF | Analog Devices Inc | $5.2134 | 3.3V Ultralow Power RS485 Transceiver | LTC1480IS8#PBF vs LTC1480CS8#PBF |
LTC1480IS8 | Linear Technology | Check for Price | LTC1480 - 3.3V Ultralow Power RS485 Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1480IS8#PBF vs LTC1480IS8 |
LTC1480CS8 | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | LTC1480IS8#PBF vs LTC1480CS8 |
LTC1480IS8#TRPBF | Linear Technology | Check for Price | LTC1480 - 3.3V Ultralow Power RS485 Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1480IS8#PBF vs LTC1480IS8#TRPBF |
LTC1480CS8 | Linear Technology | Check for Price | LTC1480 - 3.3V Ultralow Power RS485 Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1480IS8#PBF vs LTC1480CS8 |
LTC1480CS8#TR | Linear Technology | Check for Price | LTC1480 - 3.3V Ultralow Power RS485 Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1480IS8#PBF vs LTC1480CS8#TR |
LTC1480CS8#TRPBF | Linear Technology | Check for Price | LTC1480 - 3.3V Ultralow Power RS485 Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1480IS8#PBF vs LTC1480CS8#TRPBF |