There are no models available for this part yet.
Overview of LTC1481IS8 by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1481IS8#TRPBF | Analog Devices | Ultra-L Pwr RS485 Tran w/ SD | |
LTC1481IS8#PBF | Analog Devices | Ultra-L Pwr RS485 Tran w/ SD |
Price & Stock for LTC1481IS8 by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 80 |
|
RFQ |
CAD Models for LTC1481IS8 by Linear Technology
Part Data Attributes for LTC1481IS8 by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, PLASTIC, SO-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
S8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
COMMON I/O; TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN
|
Differential Output
|
YES
|
Driver Number of Bits
|
2
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-422; EIA-485
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
1.5 V
|
Output Characteristics
|
3-STATE
|
Output Low Current-Max
|
0.004 A
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
200 ns
|
Receiver Number of Bits
|
2
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max
|
0.5 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Transmit Delay-Max
|
60 ns
|
Width
|
3.9 mm
|
Alternate Parts for LTC1481IS8
This table gives cross-reference parts and alternative options found for LTC1481IS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1481IS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1481CS8#TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO8 | Analog Devices Inc | LTC1481IS8 vs LTC1481CS8#TR |
MAX485ECSA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012A, SOIC-8 | Maxim Integrated Products | LTC1481IS8 vs MAX485ECSA+ |
LTC485CS8#TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | Analog Devices Inc | LTC1481IS8 vs LTC485CS8#TR |
MAX481CSA+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | LTC1481IS8 vs MAX481CSA+T |
LTC1481IS8#TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO8 | Analog Devices Inc | LTC1481IS8 vs LTC1481IS8#TR |
LTC1481IS8 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO8 | Analog Devices Inc | LTC1481IS8 vs LTC1481IS8 |
LTC485CS8 | LTC485 - Low Power RS485 Interface Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1481IS8 vs LTC485CS8 |
LTC1481IS8#PBF | LTC1481 - Ultra-Low Power RS485 Transceiver with Shutdown; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1481IS8 vs LTC1481IS8#PBF |
MAX481ECSA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | LTC1481IS8 vs MAX481ECSA |
MAX485CSA-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SOIC-8 | Maxim Integrated Products | LTC1481IS8 vs MAX485CSA-T |
Related Parts for LTC1481IS8
-
PIC18F452T-I/PTMicrocontrollers
-
MAX3162CAILine Driver or Receivers
-
LTC1706EMS-61Other Analog ICs
-
AD7892BR-3Analog to Digital Converters
-
LTC1430ISSwitching Regulator or Controllers
-
LT1677IS8Operational Amplifiers
-
LTC1456CN8Digital to Analog Converters
-
E-L9823013TRPeripheral Drivers
-
LTC1559CS-3.3Power Management Circuits