Part Details for LTC1517CS5-5#PBF by Linear Technology
Overview of LTC1517CS5-5#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1517CS5-3.3#TRPBF | Analog Devices | uP, Reg 3.3V Ch Pump in a 5-Pi | |
LTC1517CS5-5#TRMPBF | Analog Devices | uP, Reg 5V Ch Pump in a 5-Pi | |
LTC1517CS5-3.3#TRMPBF | Analog Devices | uP, Reg 3.3V Ch Pump in a 5-Pi |
Part Details for LTC1517CS5-5#PBF
LTC1517CS5-5#PBF CAD Models
LTC1517CS5-5#PBF Part Data Attributes
|
LTC1517CS5-5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1517CS5-5#PBF
Linear Technology
LTC1517-5 - Micropower, Regulated 5V Charge Pump in a 5-Pin SOT-23 Package; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.01 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for LTC1517CS5-5#PBF
This table gives cross-reference parts and alternative options found for LTC1517CS5-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1517CS5-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1517CS5-5#TRMPBF | Micropower, Regulated 5V Charge Pump in a 5-Pin SOT-23 Package | Analog Devices Inc | LTC1517CS5-5#PBF vs LTC1517CS5-5#TRMPBF |
LTC1517CS5-5 | LTC1517-5 - Micropower, Regulated 5V Charge Pump in a 5-Pin SOT-23 Package; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC1517CS5-5#PBF vs LTC1517CS5-5 |
LTC1517CS5-5#TRM | LTC1517-5 - Micropower, Regulated 5V Charge Pump in a 5-Pin SOT-23 Package; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC1517CS5-5#PBF vs LTC1517CS5-5#TRM |
LTC1517CS5-5#PBF | Micropower, Regulated 5V Charge Pump in a 5-Pin SOT-23 Package | Analog Devices Inc | LTC1517CS5-5#PBF vs LTC1517CS5-5#PBF |
LTC1517CS5-5#TRMPBF | LTC1517-5 - Micropower, Regulated 5V Charge Pump in a 5-Pin SOT-23 Package; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC1517CS5-5#PBF vs LTC1517CS5-5#TRMPBF |
LTC1517ES5-5#TRMPBF | LTC1517-5 - Micropower, Regulated 5V Charge Pump in a 5-Pin SOT-23 Package; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC1517CS5-5#PBF vs LTC1517ES5-5#TRMPBF |
LTC1517ES5-5#TR | LTC1517-5 - Micropower, Regulated 5V Charge Pump in a 5-Pin SOT-23 Package; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC1517CS5-5#PBF vs LTC1517ES5-5#TR |
LTC1517ES5-5#TRPBF | Micropower, Regulated 5V Charge Pump in a 5-Pin SOT-23 Package | Analog Devices Inc | LTC1517CS5-5#PBF vs LTC1517ES5-5#TRPBF |
LTC1517ES5-5 | Switched Capacitor Converter, CMOS, PDSO5 | Analog Devices Inc | LTC1517CS5-5#PBF vs LTC1517ES5-5 |
LTC1517ES5-5#PBF | LTC1517-5 - Micropower, Regulated 5V Charge Pump in a 5-Pin SOT-23 Package; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC1517CS5-5#PBF vs LTC1517ES5-5#PBF |