Part Details for LTC1530CS8-2.8#PBF by Linear Technology
Overview of LTC1530CS8-2.8#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC235A | Analog Devices | LTC1530CS8 - High Efficiency B | |
LTC1530CS8-2.5#PBF | Analog Devices | Hi Pwr Sync Sw Reg Cntr | |
LTC1530CS8-2.5#TRPBF | Analog Devices | Hi Pwr Sync Sw Reg Cntr |
Part Details for LTC1530CS8-2.8#PBF
LTC1530CS8-2.8#PBF CAD Models
LTC1530CS8-2.8#PBF Part Data Attributes
|
LTC1530CS8-2.8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1530CS8-2.8#PBF
Linear Technology
LTC1530 - High Power Synchronous Switching Regulator Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 350 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1530CS8-2.8#PBF
This table gives cross-reference parts and alternative options found for LTC1530CS8-2.8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1530CS8-2.8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1530CS8-2.8#PBF | High Power Synchronous Switching Regulator Controller | Analog Devices Inc | LTC1530CS8-2.8#PBF vs LTC1530CS8-2.8#PBF |
LTC1530IS8-2.8 | LTC1530 - High Power Synchronous Switching Regulator Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1530CS8-2.8#PBF vs LTC1530IS8-2.8 |
LTC1530CS8-2.8#TRPBF | Switching Controller, Voltage-mode, 350kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1530CS8-2.8#PBF vs LTC1530CS8-2.8#TRPBF |
LTC1530IS8-2.8 | Switching Controller, Voltage-mode, 350kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1530CS8-2.8#PBF vs LTC1530IS8-2.8 |
LTC1530CS8-2.8 | LTC1530 - High Power Synchronous Switching Regulator Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1530CS8-2.8#PBF vs LTC1530CS8-2.8 |
LTC1530IS8-2.8#TR | LTC1530 - High Power Synchronous Switching Regulator Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1530CS8-2.8#PBF vs LTC1530IS8-2.8#TR |
LTC1530IS8-2.8#TRPBF | LTC1530 - High Power Synchronous Switching Regulator Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1530CS8-2.8#PBF vs LTC1530IS8-2.8#TRPBF |
LTC1530IS8-2.8#TRPBF | High Power Synchronous Switching Regulator Controller | Analog Devices Inc | LTC1530CS8-2.8#PBF vs LTC1530IS8-2.8#TRPBF |