There are no models available for this part yet.
Overview of LTC1538CG-AUX#TRPBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1538CG-AUX#TRPBF | Analog Devices | 2x Hi Eff,L N, Sync Buck Sw Re | |
LTC1538CG-AUX#PBF | Analog Devices | 2x Hi Eff,L N, Sync Buck Sw Re | |
DC1217A | Analog Devices | LTC3230EUD - 5-LED Main/Aux Dr |
Price & Stock for LTC1538CG-AUX#TRPBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 899 |
|
RFQ |
CAD Models for LTC1538CG-AUX#TRPBF by Linear Technology
Part Data Attributes for LTC1538CG-AUX#TRPBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SSOP
|
Package Description
|
0.209 INCH, PLASTIC, SSOP-28
|
Pin Count
|
28
|
Manufacturer Package Code
|
G
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
3.5 V
|
Input Voltage-Nom
|
15 V
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e3
|
Length
|
10.2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
2 A
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP28,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
400 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5.3 mm
|
Alternate Parts for LTC1538CG-AUX#TRPBF
This table gives cross-reference parts and alternative options found for LTC1538CG-AUX#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1538CG-AUX#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1538CG-AUX | Switching Controller, Current-mode, 2A, 400kHz Switching Freq-Max, CMOS, PDSO28 | Analog Devices Inc | LTC1538CG-AUX#TRPBF vs LTC1538CG-AUX |
LTC1538CG-AUX#TR | Switching Controller, Current-mode, 2A, 400kHz Switching Freq-Max, CMOS, PDSO28 | Analog Devices Inc | LTC1538CG-AUX#TRPBF vs LTC1538CG-AUX#TR |
LTC1538CG-AUX#PBF | LTC1538-AUX - Dual High Efficiency,Low Noise, Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1538CG-AUX#TRPBF vs LTC1538CG-AUX#PBF |
LTC1538CG-AUX | LTC1538-AUX - Dual High Efficiency,Low Noise, Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1538CG-AUX#TRPBF vs LTC1538CG-AUX |
LTC1538IG-AUX#PBF | LTC1538-AUX - Dual High Efficiency,Low Noise, Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1538CG-AUX#TRPBF vs LTC1538IG-AUX#PBF |
LTC1538CG-AUX#TR | LTC1538-AUX - Dual High Efficiency,Low Noise, Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1538CG-AUX#TRPBF vs LTC1538CG-AUX#TR |
LTC1538IG-AUX | LTC1538-AUX - Dual High Efficiency,Low Noise, Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1538CG-AUX#TRPBF vs LTC1538IG-AUX |