-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Software-Selectable Multiprotocol Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1543IG#PBF | Analog Devices | Sftwr-Sel Multiprotocol Tran | |
LTC1543IG#TRPBF | Analog Devices | Sftwr-Sel Multiprotocol Tran |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2075
|
Newark | Transceiver, Rs232, Rs449, 3Tx, 3Rx, Ic Type:Multiprotocol Transceiver, No. Of Receivers:3Receivers, No. Of Transmitters:3, Communication Mode:-, Data Rate Max:-, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, No. Of Pins:28Pinsrohs Compliant: Yes |Analog Devices LTC1543IG#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$16.5600 / $25.2100 | Buy Now |
DISTI #
LTC1543IG#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
47 In Stock |
|
$14.9875 / $26.6200 | Buy Now |
DISTI #
584-LTC1543IG#PBF
|
Mouser Electronics | RS-232 Interface IC Sftwr-Sel Multiprotocol Tran RoHS: Compliant | 47 |
|
$14.9800 / $23.3700 | Buy Now |
|
Analog Devices Inc | Sftwr-Sel Multiprotocol Tran Package Multiple: 47 | 950 |
|
$11.9900 / $26.6200 | Buy Now |
|
Rochester Electronics | LTC1543 - Software-Selectable Multiprotocol Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 17 |
|
$14.8600 / $17.4900 | Buy Now |
DISTI #
LTC1543IG#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 47 | 0 |
|
$15.4800 / $17.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1543IG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1543IG#PBF
Analog Devices Inc
Software-Selectable Multiprotocol Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.10; V.11; V.28; V.35; V.36; X.21; EIA-422; EIA-423; EIA-449; EIA-530; EIA-530-A | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 250 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3000 ns | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for LTC1543IG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1543IG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1543IG | LTC1543 - Software-Selectable Multiprotocol Transceiver; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1543IG#PBF vs LTC1543IG |
LTC1543CG | Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, CMOS, PDSO28 | Analog Devices Inc | LTC1543IG#PBF vs LTC1543CG |
LTC1543IG#PBF | LTC1543 - Software-Selectable Multiprotocol Transceiver; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1543IG#PBF vs LTC1543IG#PBF |
LTC1543CG | LTC1543 - Software-Selectable Multiprotocol Transceiver; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1543IG#PBF vs LTC1543CG |
LTC1543CG#PBF | LTC1543 - Software-Selectable Multiprotocol Transceiver; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1543IG#PBF vs LTC1543CG#PBF |