Part Details for LTC1550LCS8-2.5#TRPBF by Analog Devices Inc
Overview of LTC1550LCS8-2.5#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Renewable Energy
Telecommunications
Automotive
Price & Stock for LTC1550LCS8-2.5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1550LCS8-2.5#TRPBF-ND
|
DigiKey | IC REG CHRG PUMP -2.5V 20MA 8SO Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3314 | Buy Now |
DISTI #
584-C1550LCS8-2.5TPF
|
Mouser Electronics | Switching Voltage Regulators L N, Switched Cap Reg V Inv RoHS: Compliant | 0 |
|
$3.3300 | Order Now |
|
Analog Devices Inc | L N, Switched Cap Reg V Inv Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.4800 / $3.3314 | Buy Now |
DISTI #
LTC1550LCS82.5T
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.2000 / $3.3300 | Buy Now |
Part Details for LTC1550LCS8-2.5#TRPBF
LTC1550LCS8-2.5#TRPBF CAD Models
LTC1550LCS8-2.5#TRPBF Part Data Attributes
|
LTC1550LCS8-2.5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1550LCS8-2.5#TRPBF
Analog Devices Inc
Low Noise, Switched Capacitor Regulated Voltage Inverters
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 900 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for LTC1550LCS8-2.5#TRPBF
This table gives cross-reference parts and alternative options found for LTC1550LCS8-2.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1550LCS8-2.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1550LCS8-2.5#TR | Switched Capacitor Regulator, 900kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1550LCS8-2.5#TRPBF vs LTC1550LCS8-2.5#TR |
LTC1550LCS8-2.5 | LTC1550L - Low Noise, Switched Capacitor Regulated Voltage Inverters; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1550LCS8-2.5#TRPBF vs LTC1550LCS8-2.5 |
LTC1550LCS8-2.5#TR | LTC1550L - Low Noise, Switched Capacitor Regulated Voltage Inverters; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1550LCS8-2.5#TRPBF vs LTC1550LCS8-2.5#TR |
LTC1550LCS8-2.5#TRPBF | LTC1550L - Low Noise, Switched Capacitor Regulated Voltage Inverters; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1550LCS8-2.5#TRPBF vs LTC1550LCS8-2.5#TRPBF |
LTC1550LCS8-2.5#PBF | Low Noise, Switched Capacitor Regulated Voltage Inverters | Analog Devices Inc | LTC1550LCS8-2.5#TRPBF vs LTC1550LCS8-2.5#PBF |
LTC1550LCS8-2.5#PBF | LTC1550L - Low Noise, Switched Capacitor Regulated Voltage Inverters; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1550LCS8-2.5#TRPBF vs LTC1550LCS8-2.5#PBF |