Part Details for LTC1562CG-2#TRPBF by Analog Devices Inc
Overview of LTC1562CG-2#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1562CG-2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1562CG-2#TRPBF-ND
|
DigiKey | IC FILTER 300KHZ UNIV 20SSOP Min Qty: 1800 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.8195 | Buy Now |
DISTI #
584-LTC1562CG-2TRPBF
|
Mouser Electronics | Active Filters Very Low Noise, Low Distortion Active RC Quad Universal Filter RoHS: Compliant | 0 |
|
$16.3000 | Order Now |
|
Analog Devices Inc | Very L N, L Dist Active RC 4x Min Qty: 1800 Package Multiple: 1800 | 1800 |
|
$12.8100 / $14.4300 | Buy Now |
DISTI #
LTC1562CG-2TRPB
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 1800 | 0 |
|
$16.5400 / $17.2000 | Buy Now |
Part Details for LTC1562CG-2#TRPBF
LTC1562CG-2#TRPBF CAD Models
LTC1562CG-2#TRPBF Part Data Attributes
|
LTC1562CG-2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1562CG-2#TRPBF
Analog Devices Inc
Very Low Noise, Low Distortion Active RC Quad Universal Filter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1640 (G20) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | CONTINUOUS TIME FILTER | |
Center or Cutoff Freq Rng-Max | 300 kHz | |
Center or Cutoff Freq Rng-Min | 20 kHz | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.25 V | |
Neg Supply Voltage-Min (Vsup) | -2.375 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | RESISTOR PROGRAMMABLE | |
Width | 5.3 mm |
Alternate Parts for LTC1562CG-2#TRPBF
This table gives cross-reference parts and alternative options found for LTC1562CG-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1562CG-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1562IG-2#TR | Continuous Time Filter, 4 Func, Resistor Programmable, Universal, CMOS, PDSO20 | Analog Devices Inc | LTC1562CG-2#TRPBF vs LTC1562IG-2#TR |
LTC1562CG-2#PBF | Very Low Noise, Low Distortion Active RC Quad Universal Filter | Analog Devices Inc | LTC1562CG-2#TRPBF vs LTC1562CG-2#PBF |
LTC1562IG-2#PBF | Very Low Noise, Low Distortion Active RC Quad Universal Filter | Analog Devices Inc | LTC1562CG-2#TRPBF vs LTC1562IG-2#PBF |
LTC1562IG-2 | LTC1562-2 - Very Low Noise, Low Distortion Active RC Quad Universal Filter; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC1562CG-2#TRPBF vs LTC1562IG-2 |
LTC1562CG-2 | Continuous Time Filter, 4 Func, Resistor Programmable, Universal, CMOS, PDSO20 | Analog Devices Inc | LTC1562CG-2#TRPBF vs LTC1562CG-2 |
LTC1562IG-2#TR | LTC1562-2 - Very Low Noise, Low Distortion Active RC Quad Universal Filter; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC1562CG-2#TRPBF vs LTC1562IG-2#TR |
LTC1562CG-2#TR | Continuous Time Filter, 4 Func, Resistor Programmable, Universal, CMOS, PDSO20 | Analog Devices Inc | LTC1562CG-2#TRPBF vs LTC1562CG-2#TR |
LTC1562CG-2#PBF | LTC1562-2 - Very Low Noise, Low Distortion Active RC Quad Universal Filter; Package: SSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1562CG-2#TRPBF vs LTC1562CG-2#PBF |