Part Details for LTC1569IS8-6#TRPBF by Analog Devices Inc
Overview of LTC1569IS8-6#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for LTC1569IS8-6#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1569IS8-6#TRPBFCT-ND
|
DigiKey | IC FILTER 64KHZ LINEAR PHS 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2199 In Stock |
|
$11.1827 / $18.3500 | Buy Now |
DISTI #
584-C1569IS8-6TRPBF
|
Mouser Electronics | Active Filters Linear Phase, DC Accurate, Low Power, 10th Order Lowpass Filter RoHS: Compliant | 1176 |
|
$11.1800 / $18.3300 | Buy Now |
|
Analog Devices Inc | Lin Phase, DC Acc, L Pwr, 10th Min Qty: 1 Package Multiple: 2500 | 2940 |
|
$8.6500 / $18.3500 | Buy Now |
Part Details for LTC1569IS8-6#TRPBF
LTC1569IS8-6#TRPBF CAD Models
LTC1569IS8-6#TRPBF Part Data Attributes
|
LTC1569IS8-6#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1569IS8-6#TRPBF
Analog Devices Inc
Linear Phase, DC Accurate, Low Power, 10th Order Lowpass Filter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | CONTINUOUS TIME FILTER | |
Additional Feature | CAN ALSO OPERATE FROM A +/-5V SUPPLY | |
Center or Cutoff Freq Rng-Max | 64 kHz | |
Center or Cutoff Freq Rng-Min | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 10 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | RESISTOR PROGRAMMABLE | |
Width | 3.9 mm |
Alternate Parts for LTC1569IS8-6#TRPBF
This table gives cross-reference parts and alternative options found for LTC1569IS8-6#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1569IS8-6#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1569IS8-6#TR | LTC1569-6 - Linear Phase, DC Accurate, Low Power, 10th Order Lowpass Filter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1569IS8-6#TRPBF vs LTC1569IS8-6#TR |
LTC1569CS8-6#TRPBF | Linear Phase, DC Accurate, Low Power, 10th Order Lowpass Filter | Analog Devices Inc | LTC1569IS8-6#TRPBF vs LTC1569CS8-6#TRPBF |
LTC1569CS8-6#TRPBF | LTC1569-6 - Linear Phase, DC Accurate, Low Power, 10th Order Lowpass Filter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1569IS8-6#TRPBF vs LTC1569CS8-6#TRPBF |