-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Phase, DC Accurate, Tunable, 10th Order Lowpass Filter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6191
|
Newark | Filter, Lowpass, 300Khz, Soic-8, Ic Filter Type:Lowpass, Filter Order:10Th, No. Of Filters:1, Supply Voltage Min:3V, Supply Voltage Max:10V, Filter Ic Case Style:Soic, No. Of Pins:8Pins, Cutoff Frequency:300Khz, Product Range:- Rohs Compliant: Yes |Analog Devices LTC1569IS8-7#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 205 |
|
$13.6900 / $19.8200 | Buy Now |
|
Analog Devices Inc | Lin Phase, DC Acc, Tunable 10t Package Multiple: 100 | 755 |
|
$9.3500 / $21.8300 | Buy Now |
DISTI #
LTC1569IS8-7PBF
|
TME | Filter: digital, lowpass, SO8, 0.3MHz Min Qty: 1 | 0 |
|
$11.7000 / $15.8000 | RFQ |
DISTI #
LTC1569IS8-7PBF
|
Richardson RFPD | LOW PASS FILTER RoHS: Compliant Min Qty: 100 | 0 |
|
$12.0800 / $13.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1569IS8-7#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1569IS8-7#PBF
Analog Devices Inc
Linear Phase, DC Accurate, Tunable, 10th Order Lowpass Filter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | CONTINUOUS TIME FILTER | |
Additional Feature | UP TO 300KHZ CUTOFF ON A SINGLE 5V SUPPLY, CAN ALSO OPERATE FROM A +/-5V SUPPLY | |
Center or Cutoff Freq Rng-Max | 150 kHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 10 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | PIN OR RESISTOR PROGRAMMABLE | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC1569IS8-7#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1569IS8-7#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1569CS8-7#PBF | Analog Devices Inc | $15.1712 | Linear Phase, DC Accurate, Tunable, 10th Order Lowpass Filter | LTC1569IS8-7#PBF vs LTC1569CS8-7#PBF |