Part Details for LTC1686CS8#TRPBF by Analog Devices Inc
Overview of LTC1686CS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for LTC1686CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1686CS8#TRPBFTR-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.7956 | Buy Now |
DISTI #
584-LTC1686CS8#TRPBF
|
Mouser Electronics | RS-485 Interface IC 52Mbps Prec Delay RS485 Fail-Safe Trans RoHS: Compliant | 0 |
|
$7.7900 | Order Now |
DISTI #
E54:1762_00084765
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2405 | Europe - 10000 |
|
$7.7670 | Buy Now |
|
Analog Devices Inc | 52Mbps Prec Delay RS485 Fail-S Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$6.0300 / $7.7956 | Buy Now |
DISTI #
LTC1686CS8TRPBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.7800 / $8.0900 | Buy Now |
Part Details for LTC1686CS8#TRPBF
LTC1686CS8#TRPBF CAD Models
LTC1686CS8#TRPBF Part Data Attributes:
|
LTC1686CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1686CS8#TRPBF
Analog Devices Inc
52Mbps Precision Delay RS485 Fail-Safe Transceivers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 22 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 22 ns | |
Width | 3.9 mm |
Alternate Parts for LTC1686CS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1686CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1686CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1686CS8 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | Analog Devices Inc | LTC1686CS8#TRPBF vs LTC1686CS8 |
LTC1686IS8#TRPBF | 52Mbps Precision Delay RS485 Fail-Safe Transceivers | Analog Devices Inc | LTC1686CS8#TRPBF vs LTC1686IS8#TRPBF |
LTC1686CS8#TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | Analog Devices Inc | LTC1686CS8#TRPBF vs LTC1686CS8#TR |
LTC1686CS8#TRPBF | LTC1686 - 52Mbps Precision Delay RS485 Fail-Safe Transceivers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1686CS8#TRPBF vs LTC1686CS8#TRPBF |
LTC1686IS8#TRPBF | LTC1686 - 52Mbps Precision Delay RS485 Fail-Safe Transceivers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1686CS8#TRPBF vs LTC1686IS8#TRPBF |
LTC1686CS8#PBF | 52Mbps Precision Delay RS485 Fail-Safe Transceivers | Analog Devices Inc | LTC1686CS8#TRPBF vs LTC1686CS8#PBF |
LTC1686IS8 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | Analog Devices Inc | LTC1686CS8#TRPBF vs LTC1686IS8 |