Part Details for LTC1687IS by Linear Technology
Overview of LTC1687IS by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1687IS#TRPBF | Analog Devices | 52Mbps Prec Delay RS485 Fail-S | |
LTC1687IS#PBF | Analog Devices | 52Mbps Prec Delay RS485 Fail-S |
Price & Stock for LTC1687IS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1028 |
|
$7.5360 / $11.3040 | Buy Now | |
|
Rochester Electronics | LTC1687 - 52Mbps Prec Delay RS485 Fail-Safe Trans ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 365 |
|
$6.2900 / $7.3900 | Buy Now |
Part Details for LTC1687IS
LTC1687IS CAD Models
LTC1687IS Part Data Attributes
|
LTC1687IS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1687IS
Linear Technology
LTC1687 - 52Mbps Precision Delay RS485 Fail-Safe Transceivers; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | S | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.649 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 25 ns | |
Width | 3.899 mm |
Alternate Parts for LTC1687IS
This table gives cross-reference parts and alternative options found for LTC1687IS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1687IS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1687IS#TRPBF | 52Mbps Precision Delay RS485 Fail-Safe Transceivers | Analog Devices Inc | LTC1687IS vs LTC1687IS#TRPBF |
LTC1687CS#TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14 | Analog Devices Inc | LTC1687IS vs LTC1687CS#TR |
LTC1687CS#TRPBF | LTC1687 - 52Mbps Precision Delay RS485 Fail-Safe Transceivers; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC1687IS vs LTC1687CS#TRPBF |
LTC1687CS#PBF | LTC1687 - 52Mbps Precision Delay RS485 Fail-Safe Transceivers; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC1687IS vs LTC1687CS#PBF |
LTC1687IS#PBF | LTC1687 - 52Mbps Precision Delay RS485 Fail-Safe Transceivers; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC1687IS vs LTC1687IS#PBF |