-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed Single P-Channel MOSFET Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2135
|
Newark | Gate Driver, 1Channel, Mosfet, Msop, No. Of Channels:1Channels, Gate Driver Type:-, Driver Configuration:High Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Msop, Ic Mounting:Surface Mount, Input Type:Cmos Rohs Compliant: Yes |Analog Devices LTC1693-5CMS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 177 |
|
$4.2700 / $6.8200 | Buy Now |
DISTI #
505-LTC1693-5CMS8#PBF-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1473 In Stock |
|
$3.0625 / $4.6100 | Buy Now |
DISTI #
584-LTC1693-5CMS8PBF
|
Mouser Electronics | Gate Drivers High Speed Single P-Channel MOSFET Driver RoHS: Compliant | 636 |
|
$3.4600 / $6.5500 | Buy Now |
|
Analog Devices Inc | Hi Speed 1x P-Ch MOSFET Drvr Min Qty: 1 Package Multiple: 50 | 395 |
|
$2.4500 / $4.6100 | Buy Now |
|
Rochester Electronics | LTC1693-5 - High Speed MOSFET Driver RoHS: Compliant Status: Active Min Qty: 1 | 14 |
|
$3.0400 / $3.5700 | Buy Now |
|
Ameya Holding Limited | IC MOSFET DVR P-CH SINGLE 8-MSOP | 395 |
|
RFQ | |
DISTI #
LTC1693-5CMS8PB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 200 | 0 |
|
$3.1600 / $3.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1693-5CMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1693-5CMS8#PBF
Analog Devices Inc
High Speed Single P-Channel MOSFET Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 1.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.075 µs | |
Turn-on Time | 0.075 µs | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC1693-5CMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1693-5CMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1693-5CMS8 | Buffer/Inverter Based MOSFET Driver, 1.7A, CMOS, PDSO8 | Analog Devices Inc | LTC1693-5CMS8#PBF vs LTC1693-5CMS8 |
LTC1693-5CMS8#PBF | LTC1693-5 - High Speed Single P-Channel MOSFET Driver; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1693-5CMS8#PBF vs LTC1693-5CMS8#PBF |
LTC1693-5CMS8 | LTC1693-5 - High Speed Single P-Channel MOSFET Driver; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1693-5CMS8#PBF vs LTC1693-5CMS8 |