There are no models available for this part yet.
Overview of LTC1694-1IS5 by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1694-1IS5#TRMPBF | Analog Devices | SMBus/I2C Accelerator | |
LTC1694-1IS5#TRPBF | Analog Devices | SMBus/I2C Accelerator | |
LTC1694-1CS5#TRMPBF | Analog Devices | SMBus/I2C Accelerator |
Price & Stock for LTC1694-1IS5 by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | ANALOG CIRCUIT, 1 FUNC, CMOS, PDSO5 | 1940 |
|
$7.3652 / $14.7303 | Buy Now | ||
Quest Components | ANALOG CIRCUIT, 1 FUNC, CMOS, PDSO5 | 231 |
|
$9.4274 / $13.2572 | Buy Now |
CAD Models for LTC1694-1IS5 by Linear Technology
Part Data Attributes for LTC1694-1IS5 by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOT
|
Package Description
|
VSSOP,
|
Pin Count
|
5
|
Manufacturer Package Code
|
S5
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e0
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Width
|
1.625 mm
|
Alternate Parts for LTC1694-1IS5
This table gives cross-reference parts and alternative options found for LTC1694-1IS5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1694-1IS5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1694-1IS5#TRMPBF | SMBus/I2C Accelerator* | Analog Devices Inc | LTC1694-1IS5 vs LTC1694-1IS5#TRMPBF |
LTC1694-1IS5#PBF | SMBus/I2C Accelerator* | Analog Devices Inc | LTC1694-1IS5 vs LTC1694-1IS5#PBF |
LTC1694-1CS5#TRPBF | SMBus/I2C Accelerator* | Analog Devices Inc | LTC1694-1IS5 vs LTC1694-1CS5#TRPBF |
LTC1694-1IS5#TRM | Analog Circuit, 1 Func, CMOS, PDSO5 | Analog Devices Inc | LTC1694-1IS5 vs LTC1694-1IS5#TRM |
LTC1694-1IS5#TRPBF | LTC1694-1 - SMBus/I2C Accelerator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC1694-1IS5 vs LTC1694-1IS5#TRPBF |
LTC1694-1CS5 | Analog Circuit, 1 Func, CMOS, PDSO5 | Analog Devices Inc | LTC1694-1IS5 vs LTC1694-1CS5 |
LTC1694-1IS5#PBF | LTC1694-1 - SMBus/I2C Accelerator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC1694-1IS5 vs LTC1694-1IS5#PBF |
LTC1694-1CS5#TR | LTC1694-1 - SMBus/I2C Accelerator; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC1694-1IS5 vs LTC1694-1CS5#TR |
LTC1694-1CS5#TRPBF | LTC1694-1 - SMBus/I2C Accelerator; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC1694-1IS5 vs LTC1694-1CS5#TRPBF |
LTC1694-1IS5#TR | LTC1694-1 - SMBus/I2C Accelerator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC1694-1IS5 vs LTC1694-1IS5#TR |
Related Parts for LTC1694-1IS5
-
STM32F030C8T6Microcontrollers
-
LTC1694-1CS5Other Analog ICs
-
AD7694BRMZAnalog to Digital Converters
-
LTM4604AEV#PBFSwitching Regulator or Controllers
-
LT1782HS5Operational Amplifiers
-
AD9117BCPZDigital to Analog Converters
-
BTS740S2Peripheral Drivers
-
LTC2861IGNLine Driver or Receivers
-
ADG787BRMZ-500RL7Multiplexers or Switches