-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMBus/I<sup>2</sup>C Fan Speed Controller in SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1695CS5#TRMPBF | Analog Devices | SMBus/I2C Fan Speed Cntr in SO | |
LTC1695CS5#TRPBF | Analog Devices | SMBus/I2C Fan Speed Cntr in SO | |
LT6654AHS6-3.3#TRMPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2141
|
Newark | Fan Speed Controller, Brushless, 0.18A, Ic Type:Fan Motor Controller, Motor Type:Brushless Dc, No. Of Outputs:1Outputs, Output Current:180Ma, Output Voltage:4.922V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:4.5Vrohs Compliant: Yes |Analog Devices LTC1695CS5#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 322 |
|
$2.6500 / $5.0300 | Buy Now |
DISTI #
505-LTC1695CS5#TRMPBFCT-ND
|
DigiKey | IC MOTOR DRVR 4.5V-5.5V SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1323 In Stock |
|
$2.3500 / $6.3100 | Buy Now |
DISTI #
584-LTC1695CS5TRMPBF
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers SMBus/I C Fan Speed Controller in SOT-23 RoHS: Compliant | 404 |
|
$2.3400 / $5.0300 | Buy Now |
|
Analog Devices Inc | SMBus/I2C Fan Speed Cntr in SO Package Multiple: 500 | 1265 |
|
$2.3757 / $6.3100 | Buy Now |
DISTI #
LTC1695CS5TRMPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$2.4300 / $2.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1695CS5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1695CS5#TRMPBF
Analog Devices Inc
SMBus/I<sup>2</sup>C Fan Speed Controller in SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SC-74A, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LTC1695CS5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1695CS5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1695CS5#TRPBF | SMBus/I2C Fan Speed Controller in SOT-23 | Analog Devices Inc | LTC1695CS5#TRMPBF vs LTC1695CS5#TRPBF |
LTC1695CS5 | Brushless DC Motor Controller, CMOS, PDSO5 | Analog Devices Inc | LTC1695CS5#TRMPBF vs LTC1695CS5 |
LTC1695CS5#TRM | Brushless DC Motor Controller, PDSO5 | Analog Devices Inc | LTC1695CS5#TRMPBF vs LTC1695CS5#TRM |
LTC1695CS5#TRPBF | LTC1695 - SMBus/I2C Fan Speed Controller in SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC1695CS5#TRMPBF vs LTC1695CS5#TRPBF |