Part Details for LTC1699EGN-81#PBF by Analog Devices Inc
Overview of LTC1699EGN-81#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1699EGN-80#PBF | Analog Devices | SMBus VID V Progmers | |
LTC1699EGN-82#PBF | Analog Devices | SMBus VID V Progmers | |
LTC1699EGN-81#TRPBF | Analog Devices | SMBus VID V Progmers |
Price & Stock for LTC1699EGN-81#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1699EGN-81#PBF-ND
|
DigiKey | IC PROGRAMMER VOLT SMBUS 16SSOP Min Qty: 100 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4057 | Buy Now |
DISTI #
584-LTC1699EGN-81PBF
|
Mouser Electronics | Power Management Specialized - PMIC SMBus VID V Progmers RoHS: Compliant | 0 |
|
$4.5600 / $6.7100 | Order Now |
|
Analog Devices Inc | SMBus VID V Progmers Package Multiple: 100 | 0 |
|
$2.7900 / $4.4057 | Buy Now |
DISTI #
LTC1699EGN-81PB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$3.6000 / $3.9600 | Buy Now |
Part Details for LTC1699EGN-81#PBF
LTC1699EGN-81#PBF CAD Models
LTC1699EGN-81#PBF Part Data Attributes
|
LTC1699EGN-81#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1699EGN-81#PBF
Analog Devices Inc
SMBus VID Voltage Programmers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for LTC1699EGN-81#PBF
This table gives cross-reference parts and alternative options found for LTC1699EGN-81#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1699EGN-81#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1699EGN-81#PBF | LTC1699 - SMBus VID Voltage Programmers; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1699EGN-81#PBF vs LTC1699EGN-81#PBF |
LTC1699EGN-81 | LTC1699 - SMBus VID Voltage Programmers; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1699EGN-81#PBF vs LTC1699EGN-81 |