There are no models available for this part yet.
Overview of LTC1701BES5#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1701BES5#TRPBF | Analog Devices | 1MHz Buck DC/DC Conv in SOT-23 | |
LTC1701BES5#TRMPBF | Analog Devices | 1MHz Buck DC/DC Conv in SOT-23 | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC1701BES5#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
584-LTC1701BES5TRPBF
|
Mouser Electronics | Switching Voltage Regulators 1MHz Buck DC/DC Conv in SOT-23 RoHS: Compliant | 0 |
|
$0.4970 / $0.5630 | Order Now | |
Analog Devices Inc | 1MHz Buck DC/DC Conv in SOT-23 Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.3900 / $0.6200 | Buy Now | ||
DISTI #
LTC1701BES5TRPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$0.5000 / $0.5200 | Buy Now |
CAD Models for LTC1701BES5#TRPBF by Analog Devices Inc
Part Data Attributes for LTC1701BES5#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
PLASTIC, SOT-23, 5 PIN
|
Pin Count
|
5
|
Manufacturer Package Code
|
05-08-1635
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
CONSTANT OFF TIME
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.5 V
|
Input Voltage-Nom
|
3.3 V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.95 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1.1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.45 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
1000 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.625 mm
|
Alternate Parts for LTC1701BES5#TRPBF
This table gives cross-reference parts and alternative options found for LTC1701BES5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1701BES5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1701BES5 | Switching Regulator, Current-mode, 1.1A, 1000kHz Switching Freq-Max, PDSO5 | Analog Devices Inc | LTC1701BES5#TRPBF vs LTC1701BES5 |
LTC1701BES5#TRM | Switching Regulator, Current-mode, 1.1A, 1000kHz Switching Freq-Max, PDSO5 | Analog Devices Inc | LTC1701BES5#TRPBF vs LTC1701BES5#TRM |
LTC1701BES5#PBF | 1MHz Step-Down DC/DC Converter in SOT-23 | Analog Devices Inc | LTC1701BES5#TRPBF vs LTC1701BES5#PBF |
LTC1701BES5 | LTC1701 - 1MHz Step-Down DC/DC Converter in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC1701BES5#TRPBF vs LTC1701BES5 |