Part Details for LTC1706EMS-63#PBF by Linear Technology
Overview of LTC1706EMS-63#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1706EMS-63#PBF
LTC1706EMS-63#PBF CAD Models
LTC1706EMS-63#PBF Part Data Attributes
|
LTC1706EMS-63#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1706EMS-63#PBF
Linear Technology
LTC1706-63 - 5-Bit VID Voltage Programmer for Sun CPUs; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC1706EMS-63#PBF
This table gives cross-reference parts and alternative options found for LTC1706EMS-63#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1706EMS-63#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1706EMS-63 | Analog Circuit, 1 Func, PDSO10 | Analog Devices Inc | LTC1706EMS-63#PBF vs LTC1706EMS-63 |
LTC1706EMS-63 | LTC1706-63 - 5-Bit VID Voltage Programmer for Sun CPUs; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC1706EMS-63#PBF vs LTC1706EMS-63 |
LTC1706EMS-63#PBF | 5-Bit VID Voltage Programmer for Sun CPUs | Analog Devices Inc | LTC1706EMS-63#PBF vs LTC1706EMS-63#PBF |