Part Details for LTC1706IS8-19#TRPBF by Analog Devices Inc
Overview of LTC1706IS8-19#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1706IS8-19#TRPBF | Analog Devices | VID V Progmer | |
LTC1706IS8-19#PBF | Analog Devices | VID V Progmer | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC1706IS8-19#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1706IS8-19#TRPBF-ND
|
DigiKey | IC VID VOLTAGE PROGRAMMER 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1750 | Buy Now |
DISTI #
584-C1706IS8-19TRPBF
|
Mouser Electronics | Power Management Specialized - PMIC VID V Progmer RoHS: Compliant | 0 |
|
$4.3800 | Order Now |
|
Analog Devices Inc | VID V Progmer Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.3400 / $4.1750 | Buy Now |
DISTI #
LTC1706IS819TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.3100 / $4.4800 | Buy Now |
Part Details for LTC1706IS8-19#TRPBF
LTC1706IS8-19#TRPBF CAD Models
LTC1706IS8-19#TRPBF Part Data Attributes
|
LTC1706IS8-19#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1706IS8-19#TRPBF
Analog Devices Inc
VID Voltage Programmer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for LTC1706IS8-19#TRPBF
This table gives cross-reference parts and alternative options found for LTC1706IS8-19#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1706IS8-19#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1706CS8-19#PBF | LTC1706-19 - VID Voltage Programmer; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1706IS8-19#TRPBF vs LTC1706CS8-19#PBF |
LTC1706IS8-19 | Analog Circuit, 1 Func, CMOS, PDSO8 | Analog Devices Inc | LTC1706IS8-19#TRPBF vs LTC1706IS8-19 |
LTC1706CS8-19#TR | LTC1706-19 - VID Voltage Programmer; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1706IS8-19#TRPBF vs LTC1706CS8-19#TR |
LTC1706IS8-19#PBF | VID Voltage Programmer | Analog Devices Inc | LTC1706IS8-19#TRPBF vs LTC1706IS8-19#PBF |
LTC1706CS8-19#TR | Analog Circuit, 1 Func, CMOS, PDSO8 | Analog Devices Inc | LTC1706IS8-19#TRPBF vs LTC1706CS8-19#TR |
LTC1706IS8-19#TRPBF | LTC1706-19 - VID Voltage Programmer; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1706IS8-19#TRPBF vs LTC1706IS8-19#TRPBF |
LTC1706CS8-19#TRPBF | VID Voltage Programmer | Analog Devices Inc | LTC1706IS8-19#TRPBF vs LTC1706CS8-19#TRPBF |
LTC1706CS8-19#PBF | VID Voltage Programmer | Analog Devices Inc | LTC1706IS8-19#TRPBF vs LTC1706CS8-19#PBF |
LTC1706IS8-19#TR | Analog Circuit, 1 Func, CMOS, PDSO8 | Analog Devices Inc | LTC1706IS8-19#TRPBF vs LTC1706IS8-19#TR |
LTC1706CS8-19 | LTC1706-19 - VID Voltage Programmer; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1706IS8-19#TRPBF vs LTC1706CS8-19 |