There are no models available for this part yet.
Overview of LTC1708EG-PG#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1708EG-PG#TRPBF | Analog Devices | 2x Adj 5-B VID Hi Eff, 2-PhC M | |
LTC1708EG-PG#PBF | Analog Devices | 2x Adj 5-B VID Hi Eff, 2-PhC M | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC1708EG-PG#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTC1708EG-PG#TRPBF-ND
|
DigiKey | IC REG CTRLR BUCK 36SSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.2375 | Buy Now | |
DISTI #
584-C1708EG-PGTRPBF
|
Mouser Electronics | Switching Voltage Regulators 2x Adj 5-B VID Hi Eff, 2-PhC Mode Sync B RoHS: Compliant | 0 |
|
$7.4800 | Order Now | |
Analog Devices Inc | 2x Adj 5-B VID Hi Eff, 2-PhC M Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$5.7900 / $7.2375 | Buy Now | ||
DISTI #
LTC1708EG-PGTRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2000 | 0 |
|
$7.4800 / $7.7700 | Buy Now |
CAD Models for LTC1708EG-PG#TRPBF by Analog Devices Inc
Part Data Attributes for LTC1708EG-PG#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
PLASTIC, SSOP-36
|
Pin Count
|
36
|
Manufacturer Package Code
|
05-08-1640 (G36)
|
Reach Compliance Code
|
compliant
|
Analog IC - Other Type
|
DUAL SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
FREQUENCY MODULATION
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
3.5 V
|
Input Voltage-Nom
|
15 V
|
JESD-30 Code
|
R-PDSO-G36
|
JESD-609 Code
|
e3
|
Length
|
12.8 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
36
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK-BOOST
|
Switching Frequency-Max
|
310 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5.3 mm
|
Alternate Parts for LTC1708EG-PG#TRPBF
This table gives cross-reference parts and alternative options found for LTC1708EG-PG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1708EG-PG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1708EG-PG#TR | LTC1708-PG - Dual Adjustable 5-Bit VID High Efficiency, 2-Phase Current Mode Synchronous Buck DC/DC Regulator Controller; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC1708EG-PG#TRPBF vs LTC1708EG-PG#TR |
LTC1708EG-PG#PBF | LTC1708-PG - Dual Adjustable 5-Bit VID High Efficiency, 2-Phase Current Mode Synchronous Buck DC/DC Regulator Controller; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC1708EG-PG#TRPBF vs LTC1708EG-PG#PBF |
LTC1708EG-PG#PBF | Dual Adjustable 5-Bit VID High Efficiency, 2-Phase Current Mode Synchronous Buck DC/DC Regulator Controller | Analog Devices Inc | LTC1708EG-PG#TRPBF vs LTC1708EG-PG#PBF |
LTC1708EG-PG#TR | Dual Switching Controller, Current-mode, 3A, 310kHz Switching Freq-Max, PDSO36 | Analog Devices Inc | LTC1708EG-PG#TRPBF vs LTC1708EG-PG#TR |
LTC1708EG-PG | LTC1708-PG - Dual Adjustable 5-Bit VID High Efficiency, 2-Phase Current Mode Synchronous Buck DC/DC Regulator Controller; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC1708EG-PG#TRPBF vs LTC1708EG-PG |