Part Details for LTC1727ES8-5 by Analog Devices Inc
Overview of LTC1727ES8-5 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1727ES8-5#PBF | Analog Devices | uP Prec 3x S Mon s in 8-Lead M | |
LTC1727ES8-2.5#PBF | Analog Devices | uP Prec 3x S Mon s in 8-Lead M | |
LTC1727ES8-5#TRPBF | Analog Devices | uP Prec 3x S Mon s in 8-Lead M |
Part Details for LTC1727ES8-5
LTC1727ES8-5 CAD Models
LTC1727ES8-5 Part Data Attributes
|
LTC1727ES8-5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1727ES8-5
Analog Devices Inc
Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LTC1727ES8-5
This table gives cross-reference parts and alternative options found for LTC1727ES8-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1727ES8-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1727IS8-5#PBF | LTC1727 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1727ES8-5 vs LTC1727IS8-5#PBF |
LTC1727IS8-5 | LTC1727 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1727ES8-5 vs LTC1727IS8-5 |
LTC1727IS8-5 | Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC1727ES8-5 vs LTC1727IS8-5 |
LTC1727ES8-5#PBF | LTC1727 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1727ES8-5 vs LTC1727ES8-5#PBF |
LTC1727ES8-5 | LTC1727 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1727ES8-5 vs LTC1727ES8-5 |