-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Monolithic Linear Lithium-Ion Battery Charger with Thermal Regulation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2155
|
Newark | Battery Charger, Li-Ion, 1.6A, Msop-Ep, Battery Type:Li-Ion, Input Voltage:6.5V, Battery Charge Voltage:4.2V, Charge Current:1.6A, Ic Case/Package:Msop-Ep, No. Of Pins:10Pins, No. Of Cells:1Cells, Operating Temperature Min:0°C Rohs Compliant: Yes |Analog Devices LTC1733EMSE#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2579 |
|
$3.2200 / $5.7700 | Buy Now |
|
Analog Devices Inc | Mono Lin Lithium-Ion Bat Chr w Min Qty: 1 Package Multiple: 2500 | 754 |
|
$3.1000 / $7.7900 | Buy Now |
DISTI #
LTC1733EMSETRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.2000 / $3.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1733EMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1733EMSE#TRPBF
Analog Devices Inc
Monolithic Linear Lithium-Ion Battery Charger with Thermal Regulation
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC1733EMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1733EMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1733EMSE#PBF | Analog Devices Inc | $3.9985 | Monolithic Linear Lithium-Ion Battery Charger with Thermal Regulation | LTC1733EMSE#TRPBF vs LTC1733EMSE#PBF |
LTC1733EMSE | Linear Technology | Check for Price | LTC1733 - Monolithic Linear Lithium-Ion Battery Charger with Thermal Regulation; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC1733EMSE#TRPBF vs LTC1733EMSE |
LTC1733EMSE#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO10 | LTC1733EMSE#TRPBF vs LTC1733EMSE#TR |
LTC1733EMSE | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO10 | LTC1733EMSE#TRPBF vs LTC1733EMSE |
LTC1733EMSE#PBF | Linear Technology | Check for Price | LTC1733 - Monolithic Linear Lithium-Ion Battery Charger with Thermal Regulation; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC1733EMSE#TRPBF vs LTC1733EMSE#PBF |