There are no models available for this part yet.
Overview of LTC1734ES6-4.2#TR by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC370A-A | Analog Devices | LTC1734ES6-4.1 - Li-Ion Batter | |
DC370A-B | Analog Devices | LTC1734ES6-4.2 - Li-Ion Batter | |
LTC1734ES6-4.2#TRPBF | Analog Devices | Lithium-Ion Lin Bat Chr in SOT |
Price & Stock for LTC1734ES6-4.2#TR by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 3 | 4655 |
|
$0.7920 / $2.4000 | Buy Now | ||
Bristol Electronics | 2500 |
|
RFQ | ||||
Quest Components | BATTERY MANAGEMENT, 6 Pin, Plastic, TSOP | 3724 |
|
$0.8800 / $3.2000 | Buy Now | ||
Quest Components | BATTERY MANAGEMENT, 6 Pin, Plastic, TSOP | 2000 |
|
$1.5645 / $3.1290 | Buy Now |
CAD Models for LTC1734ES6-4.2#TR by Linear Technology
Part Data Attributes for LTC1734ES6-4.2#TR by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOT
|
Package Description
|
PLASTIC, SOT-23, 6 PIN
|
Pin Count
|
6
|
Manufacturer Package Code
|
S6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
BATTERY CHARGE CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
8 V
|
Input Voltage-Min
|
4.55 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e0
|
Length
|
2.95 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.9 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.45 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
SINGLE
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Width
|
1.625 mm
|
Alternate Parts for LTC1734ES6-4.2#TR
This table gives cross-reference parts and alternative options found for LTC1734ES6-4.2#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1734ES6-4.2#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1734ES6-4.2#TRPBF | LTC1734 - Lithium-Ion Linear Battery Charger in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC1734ES6-4.2#TR vs LTC1734ES6-4.2#TRPBF |
LTC1734ES6-4.2#TRPBF | Lithium-Ion Linear Battery Charger in ThinSOT | Analog Devices Inc | LTC1734ES6-4.2#TR vs LTC1734ES6-4.2#TRPBF |
LTC1734ES6-4.2#TR | Battery Charge Controller, Voltage-mode, 0.9A, PDSO6 | Analog Devices Inc | LTC1734ES6-4.2#TR vs LTC1734ES6-4.2#TR |