Part Details for LTC1735CGN#TRPBF by Analog Devices Inc
Overview of LTC1735CGN#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC1735CGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1735CGN#TRPBFTR-ND
|
DigiKey | IC REG CTRLR BUCK 16SSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.1580 | Buy Now |
DISTI #
584-LTC1735CGN#TRPBF
|
Mouser Electronics | Switching Voltage Regulators High Efficiency Synchronous Step-Down Switching Regulator RoHS: Compliant | 0 |
|
$6.1500 | Order Now |
|
Analog Devices Inc | Hi Eff Sync Buck Sw Reg Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$4.6900 / $6.1580 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BUCK PWM CM 16-SSOP | 2500 |
|
RFQ | |
DISTI #
LTC1735CGNTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.0600 / $6.2900 | Buy Now |
Part Details for LTC1735CGN#TRPBF
LTC1735CGN#TRPBF CAD Models
LTC1735CGN#TRPBF Part Data Attributes:
|
LTC1735CGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1735CGN#TRPBF
Analog Devices Inc
High Efficiency Synchronous Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 335 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1735CGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC1735CGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1735CGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1735CGN#TR | Switching Controller, Current-mode, 3A, 335kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC1735CGN#TRPBF vs LTC1735CGN#TR |
LTC1735EGN#TR | Switching Controller, Current-mode, 3A, 335kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC1735CGN#TRPBF vs LTC1735EGN#TR |
LTC1735CGN#TR | LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1735CGN#TRPBF vs LTC1735CGN#TR |
LTC1735EGN#PBF | LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1735CGN#TRPBF vs LTC1735EGN#PBF |
LTC1735EGN#TRPBF | LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1735CGN#TRPBF vs LTC1735EGN#TRPBF |
LTC1735CGN#PBF | High Efficiency Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC1735CGN#TRPBF vs LTC1735CGN#PBF |
LTC1735EGN#PBF | High Efficiency Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC1735CGN#TRPBF vs LTC1735EGN#PBF |
LTC1735IGN#PBF | High Efficiency Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC1735CGN#TRPBF vs LTC1735IGN#PBF |
LTC1735CGN#PBF | LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1735CGN#TRPBF vs LTC1735CGN#PBF |
LTC1735CGN | Switching Controller, Current-mode, 3A, 335kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC1735CGN#TRPBF vs LTC1735CGN |