Part Details for LTC1735CS-1#TRPBF by Analog Devices Inc
Overview of LTC1735CS-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC1735CS-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1735CS-1#TRPBF-ND
|
DigiKey | IC REG CTRLR BUCK 16SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8560 | Buy Now |
DISTI #
584-LTC1735CS-1TRPBF
|
Mouser Electronics | Switching Voltage Regulators Hi Eff Sync Buck Sw Reg RoHS: Compliant | 0 |
|
$5.8500 | Order Now |
|
Analog Devices Inc | Hi Eff Sync Buck Sw Reg Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$4.4600 / $5.8560 | Buy Now |
DISTI #
LTC1735CS-1TRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.7600 / $5.9900 | Buy Now |
Part Details for LTC1735CS-1#TRPBF
LTC1735CS-1#TRPBF CAD Models
LTC1735CS-1#TRPBF Part Data Attributes
|
LTC1735CS-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1735CS-1#TRPBF
Analog Devices Inc
High Efficiency Synchronous Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.906 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 335 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC1735CS-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC1735CS-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1735CS-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1735IS-1#TRPBF | High Efficiency Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC1735CS-1#TRPBF vs LTC1735IS-1#TRPBF |
LTC1735IS-1#PBF | High Efficiency Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC1735CS-1#TRPBF vs LTC1735IS-1#PBF |
LTC1735IS-1#TR | LTC1735-1 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1735CS-1#TRPBF vs LTC1735IS-1#TR |
LTC1735CS-1#TR | LTC1735-1 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1735CS-1#TRPBF vs LTC1735CS-1#TR |
LTC1735CS-1#TR | Switching Controller, Current-mode, 3A, 550kHz Switching Freq-Max, CMOS, PDSO16 | Analog Devices Inc | LTC1735CS-1#TRPBF vs LTC1735CS-1#TR |
LTC1735IS-1#TRPBF | LTC1735-1 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1735CS-1#TRPBF vs LTC1735IS-1#TRPBF |
LTC1735IS-1 | Switching Controller, Current-mode, 3A, 550kHz Switching Freq-Max, CMOS, PDSO16 | Analog Devices Inc | LTC1735CS-1#TRPBF vs LTC1735IS-1 |