Part Details for LTC1771ES8 by Linear Technology
Overview of LTC1771ES8 by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1771ES8#PBF | Analog Devices | 10µA Q C Hi Eff Buck DC/DC Cnt | |
LTC1771ES8#TRPBF | Analog Devices | 10µA Q C Hi Eff Buck DC/DC Cnt |
Price & Stock for LTC1771ES8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 1A, CMOS, PDSO8 | 325 |
|
Buy Now | |
|
Win Source Electronics | Low Quiescent Current High Efficiency Step-Down DC/DC Controller | 2890 |
|
$4.7110 / $7.0660 | Buy Now |
Part Details for LTC1771ES8
LTC1771ES8 CAD Models
LTC1771ES8 Part Data Attributes
|
LTC1771ES8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1771ES8
Linear Technology
LTC1771 - 10µA Quiescent Current High Efficiency Step-Down DC/DC Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23V TO 18V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LTC1771ES8
This table gives cross-reference parts and alternative options found for LTC1771ES8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1771ES8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1771IS8#TR | Switching Controller, Current-mode, 1A, CMOS, PDSO8 | Analog Devices Inc | LTC1771ES8 vs LTC1771IS8#TR |
LTC1771IS8#PBF | LTC1771 - 10µA Quiescent Current High Efficiency Step-Down DC/DC Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1771ES8 vs LTC1771IS8#PBF |
LTC1771ES8 | Switching Controller, Current-mode, 1A, CMOS, PDSO8 | Analog Devices Inc | LTC1771ES8 vs LTC1771ES8 |
LTC1771IS8#PBF | 10µA Quiescent Current High Efficiency Step-Down DC/DC Controller | Analog Devices Inc | LTC1771ES8 vs LTC1771IS8#PBF |
LTC1771IS8#TR | LTC1771 - 10µA Quiescent Current High Efficiency Step-Down DC/DC Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1771ES8 vs LTC1771IS8#TR |
LTC1771IS8 | Switching Controller, Current-mode, 1A, CMOS, PDSO8 | Analog Devices Inc | LTC1771ES8 vs LTC1771IS8 |
LTC1771ES8#TRPBF | LTC1771 - 10µA Quiescent Current High Efficiency Step-Down DC/DC Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1771ES8 vs LTC1771ES8#TRPBF |
LTC1771IS8#TRPBF | LTC1771 - 10µA Quiescent Current High Efficiency Step-Down DC/DC Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1771ES8 vs LTC1771IS8#TRPBF |
LTC1771IS8 | LTC1771 - 10µA Quiescent Current High Efficiency Step-Down DC/DC Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1771ES8 vs LTC1771IS8 |
LTC1771ES8#PBF | 10µA Quiescent Current High Efficiency Step-Down DC/DC Controller | Analog Devices Inc | LTC1771ES8 vs LTC1771ES8#PBF |