Part Details for LTC1773EMS#PBF by Linear Technology
Overview of LTC1773EMS#PBF by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1773EMS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 74 |
|
RFQ | ||
|
Bristol Electronics | 69 |
|
RFQ | ||
|
Quest Components | IC,SMPS CONTROLLER,CURRENT-MODE,BICMOS,TSSOP,10PIN,PLASTIC, LEAD FREE | 22 |
|
$5.4400 / $8.1600 | Buy Now |
|
Rochester Electronics | LTC1773 - SYNCHRONOUS STEP-DOWN DC/DC CONTROLLER RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$3.9000 / $4.5900 | Buy Now |
|
Win Source Electronics | IC REG CTRLR BUCK 10MSOP | 17164 |
|
$2.2610 / $3.3920 | Buy Now |
Part Details for LTC1773EMS#PBF
LTC1773EMS#PBF CAD Models
LTC1773EMS#PBF Part Data Attributes
|
LTC1773EMS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1773EMS#PBF
Linear Technology
LTC1773 - Synchronous Step-Down DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAF FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 8.5 V | |
Input Voltage-Min | 2.65 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC1773EMS#PBF
This table gives cross-reference parts and alternative options found for LTC1773EMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1773EMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1773EMS#PBF | Synchronous Step-Down DC/DC Controller | Analog Devices Inc | LTC1773EMS#PBF vs LTC1773EMS#PBF |
LTC1773EMS | Switching Controller, Current-mode, 600kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC1773EMS#PBF vs LTC1773EMS |
LTC1773EMS#TRPBF | Synchronous Step-Down DC/DC Controller | Analog Devices Inc | LTC1773EMS#PBF vs LTC1773EMS#TRPBF |
LTC1773EMS#TR | LTC1773 - Synchronous Step-Down DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC1773EMS#PBF vs LTC1773EMS#TR |
LTC1773EMS#TR | Switching Controller, Current-mode, 600kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC1773EMS#PBF vs LTC1773EMS#TR |
LTC1773EMS#TRPBF | LTC1773 - Synchronous Step-Down DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC1773EMS#PBF vs LTC1773EMS#TRPBF |