There are no models available for this part yet.
Overview of LTC1843CS8#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1843CS8#PBF | Analog Devices | Ultralow Pwr 2x Comps w/ Ref | |
LTC1843CS8#TRPBF | Analog Devices | Ultralow Pwr 2x Comps w/ Ref |
Price & Stock for LTC1843CS8#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK2176
|
Newark | Comparator, Soic-8, 0 To 70Deg C, Comparator Type:Micropower, No. Of Channels:2Channels, Response Time/Propogation Delay:12µs, Supply Voltage Range:2.5V To 11V, ± 1.25V To ± 5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LTC1843CS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 298 |
|
$3.0000 / $4.7800 | Buy Now | |
DISTI #
LTC1843CS8#PBF-ND
|
DigiKey | IC COMPARATOR 2 W/VOLT REF 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
97 In Stock |
|
$2.2713 / $6.0800 | Buy Now | |
DISTI #
584-LTC1843CS8#PBF
|
Mouser Electronics | Analog Comparators Ultralow Pwr 2x Comps w/ Ref RoHS: Compliant | 2134 |
|
$2.2700 / $4.7800 | Buy Now | |
Analog Devices Inc | Ultralow Pwr 2x Comps w/ Ref Package Multiple: 100 | 20 |
|
$2.2713 / $6.0800 | Buy Now | ||
Rochester Electronics | LTC1843 - Ultralow Power Dual Comparators with Reference RoHS: Compliant Status: Active Min Qty: 1 | 47 |
|
$2.2200 / $2.6100 | Buy Now | ||
DISTI #
LTC1843CS8PBF
|
TME | IC: comparator, low-power, Cmp: 2, 14us, SO8, tube, OUT: open drain Min Qty: 1 | 0 |
|
$2.5800 / $3.6100 | RFQ | |
DISTI #
LTC1843CS8#PBF
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 200 | 0 |
|
$2.3200 / $2.5400 | Buy Now |
CAD Models for LTC1843CS8#PBF by Analog Devices Inc
Part Data Attributes for LTC1843CS8#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
0.150 INCH, PLASTIC, SO-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1610 (S8)
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Amplifier Type
|
COMPARATOR
|
Input Offset Voltage-Max
|
10000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Type
|
OPEN-DRAIN
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
12000 ns
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage Limit-Max
|
12 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for LTC1843CS8#PBF
This table gives cross-reference parts and alternative options found for LTC1843CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1843CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1843IS8#PBF | Ultralow Power Dual Comparators with Reference | Analog Devices Inc | LTC1843CS8#PBF vs LTC1843IS8#PBF |
LTC1843CS8#TR | Comparator, 2 Func, 10000uV Offset-Max, 5000ns Response Time, CMOS, PDSO8 | Analog Devices Inc | LTC1843CS8#PBF vs LTC1843CS8#TR |
LTC1843CS8 | LTC1843 - Ultralow Power Dual Comparators with Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1843CS8#PBF vs LTC1843CS8 |
LTC1843IS8#TRPBF | Ultralow Power Dual Comparators with Reference | Analog Devices Inc | LTC1843CS8#PBF vs LTC1843IS8#TRPBF |
LTC1843CS8#TRPBF | Ultralow Power Dual Comparators with Reference | Analog Devices Inc | LTC1843CS8#PBF vs LTC1843CS8#TRPBF |
LTC1843CS8 | Comparator, 2 Func, 10000uV Offset-Max, 5000ns Response Time, CMOS, PDSO8 | Analog Devices Inc | LTC1843CS8#PBF vs LTC1843CS8 |
LTC1843CS8#TR | LTC1843 - Ultralow Power Dual Comparators with Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1843CS8#PBF vs LTC1843CS8#TR |
LTC1843IS8#PBF | LTC1843 - Ultralow Power Dual Comparators with Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1843CS8#PBF vs LTC1843IS8#PBF |
Related Parts for LTC1843CS8#PBF
-
AD7490BRUZAnalog to Digital Converters
-
LTC4315IMS#PBFOther Analog ICs
-
LT1763CDE-2.5#PBFLinear Regulator ICs
-
CK05BX102KFixed Capacitors
-
LTC6655BHMS8-2.048#PBFVoltage References
-
FTR-104-02-S-SHeaders and Edge Type Connectors
-
DR1030-680-RFixed Inductors
-
AT25SF081-MAHD-TFlash Memories
-
UWE-5/15-Q12PB-CPower Supply Modules