Part Details for LTC1843CS8#PBF by Linear Technology
Overview of LTC1843CS8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1843CS8#PBF | Analog Devices | Ultralow Pwr 2x Comps w/ Ref | |
LTC1843CS8#TRPBF | Analog Devices | Ultralow Pwr 2x Comps w/ Ref |
Price & Stock for LTC1843CS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 60 |
|
RFQ |
Part Details for LTC1843CS8#PBF
LTC1843CS8#PBF CAD Models
LTC1843CS8#PBF Part Data Attributes
|
LTC1843CS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1843CS8#PBF
Linear Technology
LTC1843 - Ultralow Power Dual Comparators with Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 5000 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.57 mA | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1843CS8#PBF
This table gives cross-reference parts and alternative options found for LTC1843CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1843CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1843IS8#PBF | Ultralow Power Dual Comparators with Reference | Analog Devices Inc | LTC1843CS8#PBF vs LTC1843IS8#PBF |
LTC1843CS8#TR | Comparator, 2 Func, 10000uV Offset-Max, 5000ns Response Time, CMOS, PDSO8 | Analog Devices Inc | LTC1843CS8#PBF vs LTC1843CS8#TR |
LTC1843CS8 | LTC1843 - Ultralow Power Dual Comparators with Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1843CS8#PBF vs LTC1843CS8 |
LTC1843IS8#TRPBF | Ultralow Power Dual Comparators with Reference | Analog Devices Inc | LTC1843CS8#PBF vs LTC1843IS8#TRPBF |
LTC1843CS8#PBF | Ultralow Power Dual Comparators with Reference | Analog Devices Inc | LTC1843CS8#PBF vs LTC1843CS8#PBF |
LTC1843CS8#TRPBF | Ultralow Power Dual Comparators with Reference | Analog Devices Inc | LTC1843CS8#PBF vs LTC1843CS8#TRPBF |
LTC1843CS8 | Comparator, 2 Func, 10000uV Offset-Max, 5000ns Response Time, CMOS, PDSO8 | Analog Devices Inc | LTC1843CS8#PBF vs LTC1843CS8 |
LTC1843CS8#TR | LTC1843 - Ultralow Power Dual Comparators with Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1843CS8#PBF vs LTC1843CS8#TR |
LTC1843IS8#PBF | LTC1843 - Ultralow Power Dual Comparators with Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1843CS8#PBF vs LTC1843IS8#PBF |