Part Details for LTC1871EMS#TR by Analog Devices Inc
Overview of LTC1871EMS#TR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC1871EMS#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-LTC1871EMS#TR
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tape & Reel | 380 |
|
RFQ |
Part Details for LTC1871EMS#TR
LTC1871EMS#TR CAD Models
LTC1871EMS#TR Part Data Attributes:
|
LTC1871EMS#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1871EMS#TR
Analog Devices Inc
Switching Controller, Current-mode, 0.05A, 1000kHz Switching Freq-Max, PDSO10
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for LTC1871EMS#TR
This table gives cross-reference parts and alternative options found for LTC1871EMS#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1871EMS#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1871HMS#PBF | LTC1871 - Wide Input Range, No RSENSE Current Mode Boost, Flyback and SEPIC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LTC1871EMS#TR vs LTC1871HMS#PBF |
LTC1871IMS#TR | Switching Controller, Current-mode, 0.05A, 1000kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC1871EMS#TR vs LTC1871IMS#TR |
LTC1871EMS | Switching Controller, Current-mode, 0.05A, 1000kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC1871EMS#TR vs LTC1871EMS |
LTC1871IMS | LTC1871 - Wide Input Range, No RSENSE Current Mode Boost, Flyback and SEPIC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC1871EMS#TR vs LTC1871IMS |
LTC1871IMS#TR | LTC1871 - Wide Input Range, No RSENSE Current Mode Boost, Flyback and SEPIC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC1871EMS#TR vs LTC1871IMS#TR |
LTC1871EMS | LTC1871 - Wide Input Range, No RSENSE Current Mode Boost, Flyback and SEPIC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC1871EMS#TR vs LTC1871EMS |
LTC1871HMS | Switching Controller, Current-mode, 0.05A, 1000kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC1871EMS#TR vs LTC1871HMS |
LTC1871HMS | LTC1871 - Wide Input Range, No RSENSE Current Mode Boost, Flyback and SEPIC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LTC1871EMS#TR vs LTC1871HMS |
LTC1871IMS#PBF | Wide Input Range, No RSENSE™ Current Mode Boost, Flyback and SEPIC Controller | Analog Devices Inc | LTC1871EMS#TR vs LTC1871IMS#PBF |
LTC1871HMS#PBF | Wide Input Range, No RSENSE™ Current Mode Boost, Flyback and SEPIC Controller | Analog Devices Inc | LTC1871EMS#TR vs LTC1871HMS#PBF |