LTC1871IMS-7#PBF
Description: High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller

Overview of LTC1871IMS-7#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1871IMS#TRPBF Analog Devices Wide In Rng, No RSENSE C Mode
LTC1871IMS-7#TRPBF Analog Devices Hi In V, C Mode Boost, Fly & S
LTC1871IMS-1#TRPBF Analog Devices Wide In Rng, No RSENSE C Mode

Price & Stock for LTC1871IMS-7#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK6340
Newark Dc/Dc Controller, 36V, Msop, Control Mode:Current Mode Control, Supply Voltage Min:6V, Supply Voltage Max:36V, No. Of Outputs:1Outputs, Duty Cycle (%):92%, Ic Case/Package:Msop, No. Of Pins:10Pins, Switching Frequency:1Mhz Rohs Compliant: Yes |Analog Devices LTC1871IMS-7#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 227
  • 1 $9.6800
  • 10 $8.7400
  • 25 $8.5400
  • 50 $8.3400
  • 100 $7.2400
  • 250 $6.9100
  • 500 $6.3000
$6.3000 / $9.6800 Buy Now
DISTI # LTC1871IMS-7#PBF-ND
DigiKey IC REG CTRLR MULT TOP 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 4325
In Stock
  • 1 $11.2900
  • 10 $7.9100
  • 25 $7.0376
  • 100 $6.0626
  • 250 $5.5903
  • 500 $5.3028
  • 1,000 $5.0641
$5.0641 / $11.2900 Buy Now
DISTI # 584-LTC1871IMS-7#PBF
Mouser Electronics Switching Controllers Hi In V, C Mode Boost, Fly & SEPIC Cntr RoHS: Compliant 3707
  • 1 $9.6800
  • 10 $7.0400
  • 50 $7.0300
  • 100 $6.0600
  • 250 $5.5900
  • 500 $5.3000
  • 1,000 $5.0600
$5.0600 / $9.6800 Buy Now
Analog Devices Inc Hi In V, C Mode Boost, Fly & S Package Multiple: 50 1065
  • 1 $11.2900
  • 10 $7.9100
  • 25 $7.0376
  • 100 $6.0626
  • 250 $5.5903
  • 500 $5.3028
  • 1,000 $5.0641
$5.0641 / $11.2900 Buy Now
DISTI # LTC1871IMS-7PBF
TME PMIC, DC/DC converter, Uin: 2.5÷36VDC, Uout: 1.23÷36VDC, 50mA, Ch: 1 Min Qty: 1 0
  • 1 $6.4600
  • 3 $5.9500
  • 25 $5.2700
  • 250 $4.5900
  • 500 $4.2800
$4.2800 / $6.4600 RFQ
Ameya Holding Limited LTC1871IMS-7#PBF , PWM 电流模式控制器, 50 mA, 升压、反激式, 1 MHz, 10针 MSOP封装 2370
RFQ
DISTI # LTC1871IMS-7PBF
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 0
  • 100 $5.7100
  • 500 $5.5600
  • 1,000 $5.4100
  • 5,000 $5.2000
$5.2000 / $5.7100 Buy Now

CAD Models for LTC1871IMS-7#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC1871IMS-7#PBF by Analog Devices Inc

LTC1871IMS-7#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
LEAD FREE, PLASTIC, MSOP-10
Pin Count
10
Manufacturer Package Code
05-08-1661
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
36 V
Input Voltage-Min
6 V
Input Voltage-Nom
8 V
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
1000 kHz
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LTC1871IMS-7#PBF
    Analog Devices Inc
    High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller
    VS

Alternate Parts for LTC1871IMS-7#PBF

This table gives cross-reference parts and alternative options found for LTC1871IMS-7#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1871IMS-7#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC1871IMS-7#TRPBF LTC1871-7 - High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC1871IMS-7#PBF vs LTC1871IMS-7#TRPBF
LTC1871IMS-7#TR Switching Controller, Current-mode, 1000kHz Switching Freq-Max, PDSO10 Analog Devices Inc LTC1871IMS-7#PBF vs LTC1871IMS-7#TR
LTC1871EMS-7 LTC1871-7 - High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC1871IMS-7#PBF vs LTC1871EMS-7
LTC1871EMS-7#PBF LTC1871-7 - High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC1871IMS-7#PBF vs LTC1871EMS-7#PBF
LTC1871EMS-7#TRPBF High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller Analog Devices Inc LTC1871IMS-7#PBF vs LTC1871EMS-7#TRPBF
LTC1871IMS-7 LTC1871-7 - High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC1871IMS-7#PBF vs LTC1871IMS-7
LTC1871EMS-7 Switching Controller, Current-mode, 1000kHz Switching Freq-Max, PDSO10 Analog Devices Inc LTC1871IMS-7#PBF vs LTC1871EMS-7
LTC1871IMS-7#PBF LTC1871-7 - High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC1871IMS-7#PBF vs LTC1871IMS-7#PBF
LTC1871IMS-7#TRPBF High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller Analog Devices Inc LTC1871IMS-7#PBF vs LTC1871IMS-7#TRPBF
LTC1871EMS-7#TR LTC1871-7 - High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC1871IMS-7#PBF vs LTC1871EMS-7#TR
Part Number Description Manufacturer Compare
LTC1871IMS-7#TR Switching Controller, Current-mode, 1000kHz Switching Freq-Max, PDSO10 Analog Devices Inc LTC1871IMS-7#PBF vs LTC1871IMS-7#TR
LTC1871EMS-7#PBF LTC1871-7 - High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC1871IMS-7#PBF vs LTC1871EMS-7#PBF
LTC1871IMS-7#TRPBF LTC1871-7 - High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC1871IMS-7#PBF vs LTC1871IMS-7#TRPBF
LTC1871EMS-7#TR LTC1871-7 - High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC1871IMS-7#PBF vs LTC1871EMS-7#TR
LTC1871EMS-7#TRPBF High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller Analog Devices Inc LTC1871IMS-7#PBF vs LTC1871EMS-7#TRPBF
LTC1871EMS-7 LTC1871-7 - High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC1871IMS-7#PBF vs LTC1871EMS-7
LTC1871IMS-7 LTC1871-7 - High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC1871IMS-7#PBF vs LTC1871IMS-7
LTC1871IMS-7#TRPBF High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller Analog Devices Inc LTC1871IMS-7#PBF vs LTC1871IMS-7#TRPBF
LTC1871IMS-7#PBF LTC1871-7 - High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC1871IMS-7#PBF vs LTC1871IMS-7#PBF

Related Parts for LTC1871IMS-7#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1871IMS-7#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1871IMS-7#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC1871IMS-7#PBF would you like to use for your alert(s)?
  • Please alert me when LTC1871IMS-7#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC1871IMS-7#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1871IMS-7#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC1871IMS-7#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1871IMS-7#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1871IMS-7#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: