Part Details for LTC1871IMS-7#TRPBF by Analog Devices Inc
Overview of LTC1871IMS-7#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1871IMS#TRPBF | Analog Devices | Wide In Rng, No RSENSE C Mode | |
LTC1871IMS-7#TRPBF | Analog Devices | Hi In V, C Mode Boost, Fly & S | |
LTC1871IMS-1#TRPBF | Analog Devices | Wide In Rng, No RSENSE C Mode |
Price & Stock for LTC1871IMS-7#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1871IMS-7#TRPBFTR-ND
|
DigiKey | IC REG CTRLR MULT TOP 10MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0375 | Buy Now |
DISTI #
584-C1871IMS-7TRPBF
|
Mouser Electronics | Switching Controllers Hi In V, C Mode Boost, Fly & SEPIC Cntr RoHS: Compliant | 0 |
|
$5.2900 | Order Now |
|
Analog Devices Inc | Hi In V, C Mode Boost, Fly & S Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$4.0300 / $5.6800 | Buy Now |
DISTI #
LTC1871IMS-7TRPBF
|
TME | PMIC, DC/DC converter, Uin: 2.5÷36VDC, Uout: 1.23÷36VDC, 50mA, Ch: 1 Min Qty: 2500 | 0 |
|
$4.0400 | RFQ |
DISTI #
LTC1871IMS-7TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.2000 / $5.4100 | Buy Now |
Part Details for LTC1871IMS-7#TRPBF
LTC1871IMS-7#TRPBF CAD Models
LTC1871IMS-7#TRPBF Part Data Attributes
|
LTC1871IMS-7#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1871IMS-7#TRPBF
Analog Devices Inc
High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC1871IMS-7#TRPBF
This table gives cross-reference parts and alternative options found for LTC1871IMS-7#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1871IMS-7#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1871EMS-7#PBF | High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller | Analog Devices Inc | LTC1871IMS-7#TRPBF vs LTC1871EMS-7#PBF |
LTC1871IMS-7 | LTC1871-7 - High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC1871IMS-7#TRPBF vs LTC1871IMS-7 |
LTC1871EMS-7#TR | Switching Controller, Current-mode, 1000kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC1871IMS-7#TRPBF vs LTC1871EMS-7#TR |
LTC1871EMS-7 | Switching Controller, Current-mode, 1000kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC1871IMS-7#TRPBF vs LTC1871EMS-7 |
LTC1871EMS-7#TRPBF | High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller | Analog Devices Inc | LTC1871IMS-7#TRPBF vs LTC1871EMS-7#TRPBF |
LTC1871EMS-7 | LTC1871-7 - High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC1871IMS-7#TRPBF vs LTC1871EMS-7 |
LTC1871IMS-7#TRPBF | LTC1871-7 - High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC1871IMS-7#TRPBF vs LTC1871IMS-7#TRPBF |
LTC1871IMS-7#PBF | High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller | Analog Devices Inc | LTC1871IMS-7#TRPBF vs LTC1871IMS-7#PBF |