-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Input Range, No RSENSE™ Current Mode Boost, Flyback and SEPIC Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1871XMS#PBF | Analog Devices | Wide In Rng, No RSENSE C Mode | |
LTC1871XMS#TRPBF | Analog Devices | Wide In Rng, No RSENSE C Mode |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2209
|
Newark | Dc/Dc Ctrl, Boost, Sepic, 1Mhz, Msop-10 Rohs Compliant: Yes |Analog Devices LTC1871XMS#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$202.1900 / $211.1100 | Buy Now |
DISTI #
505-LTC1871XMS#PBF-ND
|
DigiKey | IC REG CTRLR BOOST/SEPIC 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
50 In Stock |
|
$184.0000 / $218.4500 | Buy Now |
DISTI #
584-LTC1871XMSPBF
|
Mouser Electronics | Switching Controllers Wide Input Range, No RSENSE Current Mode Boost, Flyback and SEPIC Controller RoHS: Compliant | 29 |
|
$184.0000 / $216.1900 | Buy Now |
|
Analog Devices Inc | Wide In Rng, No RSENSE C Mode Package Multiple: 50 | 10 |
|
$147.2000 / $218.4500 | Buy Now |
|
Rochester Electronics | LTC1871 - No Rsense DC/DC Controller Boost, Flyback & SEPIC RoHS: Compliant Status: Active Min Qty: 1 | 397 |
|
$182.4700 / $214.6700 | Buy Now |
DISTI #
LTC1871XMS#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 50 | 0 |
|
$190.0600 / $220.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1871XMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1871XMS#PBF
Analog Devices Inc
Wide Input Range, No RSENSE™ Current Mode Boost, Flyback and SEPIC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |