Part Details for LTC1875EGN#PBF by Linear Technology
Overview of LTC1875EGN#PBF by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1875EGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 19 |
|
$5.5688 / $8.2500 | Buy Now |
|
Bristol Electronics | 98 |
|
RFQ | ||
|
Quest Components | 3A SWITCHING REGULATOR, 605KHZ SWITCHING FREQ-MAX, PDSO16 | 1 |
|
$8.5650 / $12.8475 | Buy Now |
|
Quest Components | 3A SWITCHING REGULATOR, 605KHZ SWITCHING FREQ-MAX, PDSO16 | 78 |
|
$7.9226 / $12.8475 | Buy Now |
|
Quest Components | 3A SWITCHING REGULATOR, 605KHZ SWITCHING FREQ-MAX, PDSO16 | 15 |
|
$8.2500 / $11.0000 | Buy Now |
Part Details for LTC1875EGN#PBF
LTC1875EGN#PBF CAD Models
LTC1875EGN#PBF Part Data Attributes
|
LTC1875EGN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1875EGN#PBF
Linear Technology
LTC1875 - 15µA Quiescent Current 1.5A Monolithic Synchronous Step-Down Regulator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.65 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 605 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for LTC1875EGN#PBF
This table gives cross-reference parts and alternative options found for LTC1875EGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1875EGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1875EGN#TRPBF | LTC1875 - 15µA Quiescent Current 1.5A Monolithic Synchronous Step-Down Regulator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1875EGN#PBF vs LTC1875EGN#TRPBF |
LTC1875EGN | LTC1875 - 15µA Quiescent Current 1.5A Monolithic Synchronous Step-Down Regulator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1875EGN#PBF vs LTC1875EGN |
LTC1875EGN#TR | Switching Regulator, Current-mode, 3A, 605kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC1875EGN#PBF vs LTC1875EGN#TR |