Part Details for LTC1922IN-1#PBF by Analog Devices Inc
Overview of LTC1922IN-1#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1922IN-1#PBF | Analog Devices | Sync PhModulated Full-Bridge C |
Price & Stock for LTC1922IN-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2210
|
Newark | Dc/Dc Ctrl, Full Bridge, 1Mhz, Pdip-20 Rohs Compliant: Yes |Analog Devices LTC1922IN-1#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.4600 / $15.5300 | Buy Now |
DISTI #
505-LTC1922IN-1#PBF-ND
|
DigiKey | IC REG CTRLR FULL-BRIDGE 20DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
54 In Stock |
|
$9.1500 / $17.9900 | Buy Now |
DISTI #
584-LTC1922IN-1#PBF
|
Mouser Electronics | Switching Controllers Sync PhModulated Full-Bridge Cntr RoHS: Compliant | 49 |
|
$9.1500 / $17.1200 | Buy Now |
|
Analog Devices Inc | Sync PhModulated Full-Bridge C Package Multiple: 18 | 2675 |
|
$7.3200 / $17.9900 | Buy Now |
DISTI #
LTC1922IN-1PBF
|
TME | PMIC, DC/DC converter, Uin: 3.8÷10.3VDC, Uout: 5VDC, 40A, DIP20 Min Qty: 1 | 0 |
|
$7.8900 / $11.6000 | RFQ |
DISTI #
LTC1922IN-1#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 54 | 0 |
|
$9.4600 / $10.9800 | Buy Now |
Part Details for LTC1922IN-1#PBF
LTC1922IN-1#PBF CAD Models
LTC1922IN-1#PBF Part Data Attributes
|
LTC1922IN-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1922IN-1#PBF
Analog Devices Inc
Synchronous Phase Modulated Full-Bridge Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1510 (N20) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO CONFIGURABLE IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PHASE-SHIFT CONTROL | |
Input Voltage-Max | 9.5 V | |
Input Voltage-Min | 6.5 V | |
Input Voltage-Nom | 9.5 V | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Surface Mount | NO | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1000 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for LTC1922IN-1#PBF
This table gives cross-reference parts and alternative options found for LTC1922IN-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1922IN-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1922IN-1 | LTC1922-1 - Synchronous Phase Modulated Full-Bridge Controller; Package: PDIP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC1922IN-1#PBF vs LTC1922IN-1 |
LTC1922IN-1#PBF | LTC1922-1 - Synchronous Phase Modulated Full-Bridge Controller; Package: PDIP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC1922IN-1#PBF vs LTC1922IN-1#PBF |
LTC1922EN-1 | LTC1922-1 - Synchronous Phase Modulated Full-Bridge Controller; Package: PDIP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC1922IN-1#PBF vs LTC1922EN-1 |