Part Details for LTC1960CG by Linear Technology
Overview of LTC1960CG by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1960CG
LTC1960CG CAD Models
LTC1960CG Part Data Attributes
|
LTC1960CG
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1960CG
Linear Technology
LTC1960 - Dual Battery Charger/ Selector with SPI Interface; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP36,.3 | |
Pin Count | 36 | |
Manufacturer Package Code | G | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP36,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 345 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for LTC1960CG
This table gives cross-reference parts and alternative options found for LTC1960CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1960CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1960CG#TR | LTC1960 - Dual Battery Charger/ Selector with SPI Interface; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC1960CG vs LTC1960CG#TR |
LTC1960CG#PBF | LTC1960 - Dual Battery Charger/ Selector with SPI Interface; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC1960CG vs LTC1960CG#PBF |
LTC1960CG | Battery Charge Controller, Current-mode, 345kHz Switching Freq-Max, PDSO36 | Analog Devices Inc | LTC1960CG vs LTC1960CG |
LTC1960CG#PBF | Dual Battery Charger/ Selector with SPI Interface | Analog Devices Inc | LTC1960CG vs LTC1960CG#PBF |
LTC1960CG#TR | Battery Charge Controller, Current-mode, 345kHz Switching Freq-Max, PDSO36 | Analog Devices Inc | LTC1960CG vs LTC1960CG#TR |