-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Micropower ΔΣ RMS-to-DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1966CMS8#TRPBF by Analog Devices Inc is an Analog Special Function Converter.
Analog Special Function Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2216
|
Newark | Rms-Dc Converter, 0.1%, 800Khz, 158Ua, Accuracy:0.1%, Bandwidth:800Khz, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Digital Ic Case:Msop, No. Of Pins:8Pins, Supply Voltage Range:2.7V To 5.5V, -5.5V To 0V Rohs Compliant: Yes |Analog Devices LTC1966CMS8#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2499 |
|
$5.3000 / $9.3400 | Buy Now |
|
Analog Devices Inc | Prec uP, DS RMS-to-DC Conv Min Qty: 1 Package Multiple: 2500 | 455 |
|
$4.8625 / $10.9900 | Buy Now |
DISTI #
LTC1966CMS8TRPB
|
Richardson RFPD | MISCELLANEOUS CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.0200 / $5.2200 | Buy Now |
|
Win Source Electronics | IC RMS TO DC CONVERTER 8MSOP / RMS to DC Converter 8-MSOP | 9190 |
|
$3.8000 / $4.9083 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1966CMS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1966CMS8#TRPBF
Analog Devices Inc
Precision Micropower ΔΣ RMS-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.15% | |
Moisture Sensitivity Level | 1 | |
Negative Input Voltage-Max | -5.5 V | |
Negative Supply Voltage-Max | -5.5 V | |
Negative Supply Voltage-Min | ||
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 0.8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 5.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC1966CMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1966CMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1966IMS8#PBF | Linear Technology | Check for Price | LTC1966 - Precision Micropower, Delta Sigma RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1966CMS8#TRPBF vs LTC1966IMS8#PBF |
LTC1966MPMS8#TRPBF | Analog Devices Inc | Check for Price | Precision Micropower ΔΣ RMS-to-DC Converter | LTC1966CMS8#TRPBF vs LTC1966MPMS8#TRPBF |
LTC1966MPMS8#TRPBF | Linear Technology | Check for Price | LTC1966 - Precision Micropower, Delta Sigma RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: -55°C to 125°C | LTC1966CMS8#TRPBF vs LTC1966MPMS8#TRPBF |
LTC1966CMS8#TR | Linear Technology | Check for Price | LTC1966 - Precision Micropower, Delta Sigma RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1966CMS8#TRPBF vs LTC1966CMS8#TR |
LTC1966MPMS8#PBF | Linear Technology | Check for Price | LTC1966 - Precision Micropower, Delta Sigma RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: -55°C to 125°C | LTC1966CMS8#TRPBF vs LTC1966MPMS8#PBF |
LTC1966CMS8 | Linear Technology | Check for Price | LTC1966 - Precision Micropower, Delta Sigma RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1966CMS8#TRPBF vs LTC1966CMS8 |
LTC1966CMS8 | Analog Devices Inc | Check for Price | RMS to DC Converter, 1 Func, PDSO8 | LTC1966CMS8#TRPBF vs LTC1966CMS8 |
LTC1966CMS8#PBF | Analog Devices Inc | Check for Price | Precision Micropower ΔΣ RMS-to-DC Converter | LTC1966CMS8#TRPBF vs LTC1966CMS8#PBF |
LTC1966IMS8 | Linear Technology | Check for Price | LTC1966 - Precision Micropower, Delta Sigma RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1966CMS8#TRPBF vs LTC1966IMS8 |