-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100mA Regulated Charge-Pump Inverters in ThinSOT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2225
|
Newark | Dc/Dc Charge Pump Conv, Inv, Fixed, Ic Case/Package:Tsot-23, No. Of Pins:6Pins, Output Current Max:100Ma, Fixed Output Voltage Nom:-3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:2.3V Rohs Compliant: Yes |Analog Devices LTC1983ES6-3#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3538 |
|
$3.1600 / $5.9800 | Buy Now |
DISTI #
505-LTC1983ES6-3#TRPBFCT-ND
|
DigiKey | IC REG CHARGE PUMP -3V TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8232 In Stock |
|
$2.8881 / $5.7500 | Buy Now |
DISTI #
584-C1983ES6-3TRPBF
|
Mouser Electronics | Switching Voltage Regulators 100mA Reg Ch-Pump Inv in SOT RoHS: Compliant | 15007 |
|
$2.8700 / $5.7100 | Buy Now |
|
Analog Devices Inc | 100mA Reg Ch-Pump Inv in SOT Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$2.8881 / $5.7500 | Buy Now |
|
Ameya Holding Limited | IC REG SWITCHD CAP INV -3V SOT23 | 2500 |
|
RFQ | |
DISTI #
LTC1983ES6-3TRP
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.7700 / $2.8900 | Buy Now |
|
Win Source Electronics | IC REG CHARGE PUMP -3V TSOT23-6 | 7880 |
|
$4.1450 / $6.2180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1983ES6-3#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1983ES6-3#TRPBF
Analog Devices Inc
100mA Regulated Charge-Pump Inverters in ThinSOT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 900 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |