Part Details for LTC2050CS6#PBF by Analog Devices Inc
Overview of LTC2050CS6#PBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LTC2050CS6#PBF
LTC2050CS6#PBF CAD Models
LTC2050CS6#PBF Part Data Attributes
|
LTC2050CS6#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2050CS6#PBF
Analog Devices Inc
Zero-Drift Operational Amplifiers in SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Width | 1.625 mm |
Alternate Parts for LTC2050CS6#PBF
This table gives cross-reference parts and alternative options found for LTC2050CS6#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2050CS6#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2050CS6 | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC2050CS6#PBF vs LTC2050CS6 |
LTC2050IS6 | Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO6 | Analog Devices Inc | LTC2050CS6#PBF vs LTC2050IS6 |
LTC2050IS6#TR | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC2050CS6#PBF vs LTC2050IS6#TR |
LTC2050IS6#PBF | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC2050CS6#PBF vs LTC2050IS6#PBF |
LTC2050IS6#PBF | Zero-Drift Operational Amplifiers in SOT-23 | Analog Devices Inc | LTC2050CS6#PBF vs LTC2050IS6#PBF |
LTC2050CS6#PBF | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC2050CS6#PBF vs LTC2050CS6#PBF |
LTC2050IS6#TR | Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO6 | Analog Devices Inc | LTC2050CS6#PBF vs LTC2050IS6#TR |
LTC2050CS6#TR | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC2050CS6#PBF vs LTC2050CS6#TR |
LTC2050IS6 | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC2050CS6#PBF vs LTC2050IS6 |
LTC2050IS6#TRPBF | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC2050CS6#PBF vs LTC2050IS6#TRPBF |