Part Details for LTC2050HVCS5#TRMPBF by Analog Devices Inc
Overview of LTC2050HVCS5#TRMPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2050HVCS5#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2050HVCS5#TRMPBFCT-ND
|
DigiKey | IC OPAMP ZER-DRIFT 1CIR TSOT23-5 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6574 In Stock |
|
$2.1090 / $4.2000 | Buy Now |
DISTI #
584-C2050HVCS5TRMPBF
|
Mouser Electronics | Precision Amplifiers High Voltage Zero-Drift Operational Amplifier in SOT-23 with Extended Temperature Range RoHS: Compliant | 26453 |
|
$2.1600 / $4.2000 | Buy Now |
|
Analog Devices Inc | Zero-Drift Op Amps in SOT-23 Min Qty: 1 Package Multiple: 500 | 1316 |
|
$2.1090 / $4.2000 | Buy Now |
DISTI #
LTC2050HVCS5TRMPBF
|
TME | IC: operational amplifier, 3MHz, Ch: 1, TSOT23, IB: 4nA, Iio: 1nA Min Qty: 1 | 0 |
|
$2.7200 / $3.8000 | RFQ |
|
Ameya Holding Limited | IC OPAMP CHOPPER 3MHZ TSOT23-5 | 1315 |
|
RFQ |
Part Details for LTC2050HVCS5#TRMPBF
LTC2050HVCS5#TRMPBF CAD Models
LTC2050HVCS5#TRMPBF Part Data Attributes
|
LTC2050HVCS5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2050HVCS5#TRMPBF
Analog Devices Inc
High Voltage Zero-Drift Operational Amplifier in SOT-23 with Extended Temperature Range
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3000 | |
Width | 1.625 mm |
Alternate Parts for LTC2050HVCS5#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2050HVCS5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2050HVCS5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2050HVIS5#TRM | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC2050HVCS5#TRMPBF vs LTC2050HVIS5#TRM |
LTC2050HVCS5#TRMPBF | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC2050HVCS5#TRMPBF vs LTC2050HVCS5#TRMPBF |
LTC2050HVIS5#TRM | Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO5 | Analog Devices Inc | LTC2050HVCS5#TRMPBF vs LTC2050HVIS5#TRM |
LTC2050HVCS5#TRM | Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO5 | Analog Devices Inc | LTC2050HVCS5#TRMPBF vs LTC2050HVCS5#TRM |
LTC2050HVIS5#TRMPBF | High Voltage Zero-Drift Operational Amplifier in SOT-23 with Extended Temperature Range | Analog Devices Inc | LTC2050HVCS5#TRMPBF vs LTC2050HVIS5#TRMPBF |
LTC2050HVCS5#TRM | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC2050HVCS5#TRMPBF vs LTC2050HVCS5#TRM |