Part Details for LTC2050HVCS8#TRPBF by Analog Devices Inc
Overview of LTC2050HVCS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2050HVCS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2050HVCS8#TRPBFCT-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5598 In Stock |
|
$2.1761 / $4.3400 | Buy Now |
DISTI #
584-C2050HVCS8TRPBF
|
Mouser Electronics | Precision Amplifiers Zero-Drift Op Amps in SOT-23 RoHS: Compliant | 2500 |
|
$2.1700 / $4.3400 | Buy Now |
|
Analog Devices Inc | Zero-Drift Op Amps in SOT-23 Min Qty: 1 Package Multiple: 2500 | 3620 |
|
$2.1761 / $4.3400 | Buy Now |
|
Ameya Holding Limited | IC OPAMP CHOPPER 3MHZ RRO 8SO | 3620 |
|
RFQ | |
DISTI #
LTC2050HVCS8TRP
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.0900 / $2.1700 | Buy Now |
Part Details for LTC2050HVCS8#TRPBF
LTC2050HVCS8#TRPBF CAD Models
LTC2050HVCS8#TRPBF Part Data Attributes
|
LTC2050HVCS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2050HVCS8#TRPBF
Analog Devices Inc
High Voltage Zero-Drift Operational Amplifier in SOT-23 with Extended Temperature Range
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.902 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Width | 3.899 mm |
Alternate Parts for LTC2050HVCS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC2050HVCS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2050HVCS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2050HVCS8#PBF | High Voltage Zero-Drift Operational Amplifier in SOT-23 with Extended Temperature Range | Analog Devices Inc | LTC2050HVCS8#TRPBF vs LTC2050HVCS8#PBF |
LTC2050HVIS8#PBF | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2050HVCS8#TRPBF vs LTC2050HVIS8#PBF |
LTC2050HVIS8#TR | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2050HVCS8#TRPBF vs LTC2050HVIS8#TR |
LTC2050HVIS8#TR | Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO8 | Analog Devices Inc | LTC2050HVCS8#TRPBF vs LTC2050HVIS8#TR |
LTC2050HVIS8 | Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO8 | Analog Devices Inc | LTC2050HVCS8#TRPBF vs LTC2050HVIS8 |
LTC2050HVIS8#TRPBF | High Voltage Zero-Drift Operational Amplifier in SOT-23 with Extended Temperature Range | Analog Devices Inc | LTC2050HVCS8#TRPBF vs LTC2050HVIS8#TRPBF |
LTC2050HVIS8 | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2050HVCS8#TRPBF vs LTC2050HVIS8 |
LTC2050HVIS8#TRPBF | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2050HVCS8#TRPBF vs LTC2050HVIS8#TRPBF |
LTC2050HVCS8#TR | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2050HVCS8#TRPBF vs LTC2050HVCS8#TR |
LTC2050HVCS8 | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2050HVCS8#TRPBF vs LTC2050HVCS8 |