There are no models available for this part yet.
Overview of LTC2051HMS8 by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Education and Research
Consumer Electronics
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2051HMS8#PBF | Analog Devices | 2x Zero-Drift Op Amps | |
LTC2051HMS8#TRPBF | Analog Devices | 2x Zero-Drift Op Amps |
CAD Models for LTC2051HMS8 by Linear Technology
Part Data Attributes for LTC2051HMS8 by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
MSOP
|
Package Description
|
MSOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
MS8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
CHOPPER-STAB
|
Average Bias Current-Max (IIB)
|
0.003 µA
|
Bias Current-Max (IIB) @25C
|
0.00015 µA
|
Common-mode Reject Ratio-Nom
|
130 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
3 µV
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Low-Bias
|
YES
|
Low-Offset
|
YES
|
Micropower
|
NO
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
235
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Slew Rate-Nom
|
2 V/us
|
Supply Current-Max
|
3 mA
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Unity Gain BW-Nom
|
3000
|
Voltage Gain-Min
|
562000
|
Wideband
|
NO
|
Width
|
3 mm
|
Alternate Parts for LTC2051HMS8
This table gives cross-reference parts and alternative options found for LTC2051HMS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2051HMS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2051HMS8#TRPBF | LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC2051HMS8 vs LTC2051HMS8#TRPBF |
LTC2051HVHMS8#TR | LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC2051HMS8 vs LTC2051HVHMS8#TR |
LTC2051HVHMS8#PBF | Dual Zero-Drift Operational Amplifiers | Analog Devices Inc | LTC2051HMS8 vs LTC2051HVHMS8#PBF |
LTC2051HMS8#TRPBF | Dual Zero-Drift Operational Amplifiers | Analog Devices Inc | LTC2051HMS8 vs LTC2051HMS8#TRPBF |
LTC2051HVHMS8#TRPBF | Dual Zero-Drift Operational Amplifiers | Analog Devices Inc | LTC2051HMS8 vs LTC2051HVHMS8#TRPBF |
LTC2051HVHMS8#TRPBF | LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC2051HMS8 vs LTC2051HVHMS8#TRPBF |
LTC2051HMS8#PBF | LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC2051HMS8 vs LTC2051HMS8#PBF |
LTC2051HMS8#PBF | Dual Zero-Drift Operational Amplifiers | Analog Devices Inc | LTC2051HMS8 vs LTC2051HMS8#PBF |
LTC2051HVCMS8#PBF | Dual Zero-Drift Operational Amplifiers | Analog Devices Inc | LTC2051HMS8 vs LTC2051HVCMS8#PBF |
LTC2051HVCMS8#PBF | LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2051HMS8 vs LTC2051HVCMS8#PBF |
Related Parts for LTC2051HMS8
-
LTC2051HMS8#PBFOperational Amplifiers
-
MC908GP32CFBEMicrocontrollers
-
VTM48EH060T020A00Other Analog ICs
-
LT8640EUDC#TRPBFSwitching Regulator or Controllers
-
ADS8867IDGSAnalog to Digital Converters
-
LTC221CSMultiplexers or Switches
-
NDP6020PPower Field-Effect Transistors
-
ADM8614Y263ACBZ-R7Power Management Circuits
-
HI-8597PSIFLine Driver or Receivers